Trimmer Potentiometers:
3,562 Products FoundFind a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.490 10+ $1.130 25+ $1.100 50+ $1.070 100+ $1.040 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.490 10+ $1.190 25+ $1.160 50+ $1.130 100+ $1.040 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
01F9084 | Each | 1+ $2.870 10+ $2.440 25+ $2.180 50+ $2.120 100+ $2.060 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ $4.830 10+ $4.010 25+ $3.510 50+ $3.360 100+ $3.200 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.480 10+ $1.120 25+ $1.100 50+ $1.080 100+ $1.060 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.850 10+ $1.380 25+ $1.380 50+ $1.370 100+ $1.370 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.490 10+ $1.130 25+ $1.090 50+ $1.050 100+ $1.020 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.900 10+ $1.560 25+ $1.500 50+ $1.440 100+ $1.270 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $3.390 10+ $2.700 25+ $2.640 50+ $2.570 100+ $2.560 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.960 10+ $1.670 25+ $1.490 50+ $1.440 100+ $1.390 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.910 10+ $1.600 25+ $1.300 50+ $1.280 100+ $1.250 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.920 10+ $1.430 25+ $1.400 50+ $1.380 100+ $1.350 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.870 10+ $1.250 25+ $1.160 50+ $1.090 100+ $1.010 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ $2.240 10+ $1.910 25+ $1.700 50+ $1.610 100+ $1.520 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ $1.480 10+ $1.070 25+ $1.040 50+ $1.000 100+ $0.972 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.940 10+ $1.370 25+ $1.300 50+ $1.240 100+ $1.170 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.200 25+ $1.170 50+ $1.140 100+ $1.080 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.290 10+ $1.960 25+ $1.750 50+ $1.660 100+ $1.560 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ $2.290 10+ $1.870 25+ $1.750 50+ $1.710 100+ $1.670 More Pricing... | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ $0.834 10+ $0.699 25+ $0.695 50+ $0.690 100+ $0.686 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.420 10+ $1.930 25+ $1.890 50+ $1.840 100+ $1.750 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.290 10+ $1.960 25+ $1.750 50+ $1.660 100+ $1.570 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.770 10+ $1.350 25+ $1.190 50+ $1.110 100+ $1.030 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | ± 10% | 750mW | ± 100ppm/°C | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | |||||
Each | 1+ $1.490 10+ $1.130 25+ $1.110 50+ $1.100 100+ $1.080 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $3.770 10+ $3.050 25+ $2.980 50+ $2.900 100+ $2.730 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | - | ||||||