0
0 Items$0.00

Trimmer Potentiometers :

4,273 Products Found
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
01F9085
Each
1+$3.250
25+$2.420
100+$2.200
250+$2.090
500+$1.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
95F4794
Each
1+$1.570
25+$1.210
100+$1.150
250+$0.807
500+$0.797
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
04F8715
Each
1+$7.870
25+$7.540
100+$6.630
250+$6.190
500+$5.590
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9481

RoHS

Date/Lot Code

Each
1+$2.060
25+$1.370
100+$1.290
250+$1.220
500+$1.120
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2092

RoHS

Date/Lot Code

Each
1+$1.830
10+$1.470
25+$1.420
50+$1.370
100+$1.220
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7935

RoHS

Each
1+$3.110
10+$2.470
25+$2.410
50+$2.340
100+$2.220
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J1433

RoHS

Each
1+$2.510
25+$1.890
100+$1.770
250+$1.690
500+$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1883

RoHS

Date/Lot Code

Each
1+$1.250
10+$1.040
25+$0.864
50+$0.841
100+$0.817
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
01F8301
Each
1+$4.890
10+$3.870
25+$3.860
50+$3.850
100+$3.550
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
01F8187

RoHS

Date/Lot Code

Each
1+$4.910
10+$4.040
25+$3.370
50+$3.130
100+$2.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2444

RoHS

Each
1+$1.460
10+$1.160
25+$1.090
50+$1.020
100+$0.973
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+$2.010
25+$1.550
100+$1.510
250+$1.450
500+$1.240
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2021

RoHS

Each
1+$1.410
10+$1.200
25+$1.060
50+$0.983
100+$0.935
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$2.930
25+$2.150
100+$1.920
250+$1.860
500+$1.790
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1502

RoHS

Each
1+$2.250
25+$1.710
100+$1.620
250+$1.540
500+$1.460
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1423

RoHS

Each
1+$2.560
25+$1.920
100+$1.670
250+$1.620
500+$1.560
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.730
25+$1.270
100+$1.180
250+$1.120
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.680
100+$1.490
250+$1.400
500+$1.340
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.350
25+$1.300
50+$1.250
100+$1.100
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1882

RoHS

Each
1+$1.150
10+$0.948
25+$0.893
50+$0.827
100+$0.763
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
04F4808
Each
1+$13.470
25+$10.380
100+$8.680
250+$8.200
500+$7.940
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
62J1417

RoHS

Each
1+$2.590
25+$1.960
100+$1.660
250+$1.610
500+$1.550
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
44F3533
Each
1+$4.710
10+$3.740
25+$3.650
50+$3.550
100+$3.380
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
-
62J1294

RoHS

Each
1+$3.760
10+$2.980
25+$2.810
50+$2.630
100+$2.500
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
01F9082
Each
1+$2.960
25+$2.230
100+$2.110
250+$2.000
500+$1.880
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
1-25 of 4273 items
of 171 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK