37 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $0.670 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 37 Series | ± 20% | 500mW | +/-250ppm/°C | 9 mm Square | 8.8mm | 11.5mm | 9mm | -30°C | 100°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $0.687 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 37 Series | ± 20% | 500mW | +/-250ppm/°C | 9 mm Square | 8.8mm | - | 12.85mm | -30°C | 100°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2500+ $0.601 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 37 Series | ± 20% | 500mW | +/-250ppm/°C | 9 mm Round | 8.8mm | 11.5mm | 9mm | -30°C | 100°C | |||||