3299 Series Trimmer Potentiometers:
108 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.710 10+ $2.420 25+ $2.380 50+ $2.330 100+ $2.230 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.080 10+ $2.530 25+ $2.470 50+ $2.400 100+ $2.280 More Pricing... | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.090 10+ $2.530 25+ $2.470 50+ $2.400 100+ $2.010 More Pricing... | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.390 10+ $2.700 25+ $2.640 50+ $2.570 100+ $2.560 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.170 10+ $2.530 25+ $2.470 50+ $2.410 100+ $2.280 More Pricing... | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.150 10+ $2.530 25+ $2.470 50+ $2.410 100+ $2.210 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
01F8302 | Each | 1+ $4.620 10+ $3.930 25+ $3.680 50+ $3.490 100+ $3.330 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.200 10+ $3.040 25+ $2.750 50+ $2.460 100+ $2.330 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.040 10+ $2.530 25+ $2.470 50+ $2.400 100+ $2.280 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.010 10+ $2.680 25+ $2.410 50+ $2.280 100+ $2.140 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.230 10+ $3.070 25+ $2.780 50+ $2.490 100+ $2.360 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.160 10+ $2.530 25+ $2.470 50+ $2.410 100+ $2.280 More Pricing... | Multi Turn | Cermet | Top Adjust | 25kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
01F8299 | Each | 1+ $3.720 10+ $3.530 25+ $3.390 50+ $3.190 100+ $2.990 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | |||||
01F8303 | Each | 1+ $4.830 10+ $4.580 25+ $4.370 50+ $4.110 100+ $3.490 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.190 10+ $2.560 25+ $2.500 50+ $2.440 100+ $2.190 More Pricing... | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.130 10+ $2.530 25+ $2.470 50+ $2.410 100+ $2.010 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.940 10+ $2.500 25+ $2.450 50+ $2.400 100+ $2.020 More Pricing... | Multi Turn | Cermet | Top Adjust | 2kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
BOURNS | Each | 1+ $3.230 10+ $3.000 25+ $2.750 50+ $2.490 100+ $2.370 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | |||||
Each | 1+ $3.170 10+ $2.530 25+ $2.470 50+ $2.400 100+ $2.280 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.130 10+ $2.510 25+ $2.450 50+ $2.390 100+ $2.120 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.200 10+ $2.560 25+ $2.540 50+ $2.510 100+ $2.490 More Pricing... | Multi Turn | Cermet | Top Adjust | 2kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.300 10+ $2.740 25+ $2.690 50+ $2.440 100+ $2.190 More Pricing... | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.200 10+ $3.010 25+ $2.740 50+ $2.460 100+ $2.340 More Pricing... | Multi Turn | Cermet | Top Adjust | 250kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.730 10+ $2.480 25+ $2.450 50+ $2.410 100+ $2.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 6.1mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.010 10+ $2.530 25+ $2.470 50+ $2.400 100+ $2.290 More Pricing... | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | ||||||