4 Product Results Found for "15M2467"
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 15M2467 | 1+ $2.600 10+ $2.060 25+ $1.940 50+ $1.900 100+ $1.860 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | - | ||||||
Each Recommended replacement for 15M2467 | 1+ $1.680 10+ $1.260 25+ $1.240 50+ $1.210 100+ $1.190 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
Each Recommended replacement for 15M2467 | 1+ $1.410 10+ $1.200 25+ $1.060 50+ $1.040 100+ $1.010 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each Recommended replacement for 15M2467 | 1+ $2.310 10+ $2.020 25+ $1.790 50+ $1.770 100+ $1.750 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||