0
0 Items$0.00

Trimmer Potentiometers :

4,872 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J1420

RoHS

Each
1+$2.530
25+$1.930
100+$1.620
250+$1.510
500+$1.400
More Pricing...
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1294

RoHS

Date/Lot Code

Each
1+$3.760
10+$2.980
25+$2.810
50+$2.630
100+$2.500
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J2289

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.380
25+$1.360
50+$1.330
100+$1.290
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7308

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.510
100+$1.300
250+$1.290
500+$1.280
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1439

RoHS

Each
1+$2.650
25+$1.860
100+$1.700
250+$1.660
500+$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2287

RoHS

Each
1+$1.730
10+$1.390
25+$1.350
50+$1.300
100+$1.100
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
01F9085
Each
1+$3.250
25+$2.420
100+$2.200
250+$2.090
500+$1.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
32K7934

RoHS

Each
1+$3.100
10+$2.460
25+$2.400
50+$2.330
100+$2.210
More Pricing...
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J1280

RoHS

Date/Lot Code

Each
1+$3.830
10+$3.120
25+$3.030
50+$2.940
100+$2.750
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
32K7301

RoHS

Each
1+$2.270
25+$1.680
100+$1.560
250+$1.360
500+$1.290
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
32K7915

RoHS

Each
1+$3.320
10+$3.010
25+$2.860
50+$2.710
100+$2.480
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
-
15M3676

RoHS

Date/Lot Code

Each
1+$1.810
25+$1.260
100+$1.040
250+$0.987
500+$0.934
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
63M9481

RoHS

Date/Lot Code

Each
1+$2.220
25+$1.580
100+$1.480
250+$1.400
500+$1.250
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
95F4794
Each
1+$1.570
25+$1.210
100+$1.150
250+$0.847
500+$0.807
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
01F8301
Each
1+$4.890
10+$3.870
25+$3.860
50+$3.850
100+$3.550
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
44F3533
Each
1+$5.460
10+$4.320
25+$4.210
50+$4.100
100+$3.900
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
-
62J1287

RoHS

Each
1+$3.740
10+$3.170
25+$2.990
50+$2.800
100+$2.610
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J1883

RoHS

Date/Lot Code

Each
1+$1.250
10+$1.040
25+$0.864
50+$0.841
100+$0.817
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
32K7935

RoHS

Each
1+$3.110
10+$2.470
25+$2.410
50+$2.340
100+$2.220
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
58K3067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.340
100+$1.210
250+$1.130
500+$1.110
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
-
62J1433

RoHS

Each
1+$2.510
25+$1.890
100+$1.770
250+$1.690
500+$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1882

RoHS

Each
1+$1.150
10+$0.948
25+$0.893
50+$0.827
100+$0.763
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
62J1417

RoHS

Each
1+$2.590
25+$1.960
100+$1.660
250+$1.610
500+$1.550
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1474

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.710
100+$1.620
250+$1.540
500+$1.450
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$1.930
25+$1.420
100+$1.340
250+$1.250
500+$1.170
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
1-25 of 4872 items
of 195 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK