470µF Tantalum Polymer Capacitors:

293 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89Y2787

RoHS

Each (Supplied on Cut Tape)
1+
$3.080
10+
$1.920
Total:$3.08
Min: 1 / Mult: 1
Total:$192.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
4.4A
-55°C
POSCAP TPF Series
105°C
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.535
25+
$0.518
50+
$0.503
100+
$0.486
Total:$1.08
Min: 1 / Mult: 1
Total:$5.35
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
2.28A
-55°C
vPolyTan T55 Series
105°C
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.500
10+
$1.420
25+
$1.400
50+
$1.370
100+
$1.350
Total:$2.50
Min: 1 / Mult: 1
Total:$14.20
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
5A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
85AJ8752

RoHS

Each (Supplied on Cut Tape)
1+
$1.860
Total:$1.86
Min: 1 / Mult: 1
Total:$186.00
Min: 100 / Mult: 1
470µF
-
± 20%
2.5V
D3L
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.85A
-55°C
POSCAP TPF Series
105°C
-
71AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.450
Total:$5.45
Min: 1 / Mult: 1
Total:$54.50
Min: 10 / Mult: 1
470µF
-
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
2mm
-
1.65A
-55°C
TCN Series
105°C
-
38Y8154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.030
10+
$5.350
25+
$5.280
50+
$5.200
100+
$5.130
More Pricing...
Total:$7.03
Min: 1 / Mult: 1
Total:$53.50
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
Y
5000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
7.3A
-55°C
T530 KO-CAP Series
125°C
-
93Y1409

RoHS

Each (Supplied on Cut Tape)
1+
$2.540
10+
$1.520
25+
$1.510
50+
$1.490
100+
$1.470
Total:$2.54
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3A
-55°C
POSCAP TPB Series
105°C
-
98K2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.280
25+
$1.250
50+
$1.210
100+
$1.180
Total:$2.14
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
470µF
-
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
4.3A
-55°C
T520 KO-CAP Series
105°C
-
38Y8153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.930
10+
$6.860
25+
$6.430
50+
$6.010
100+
$5.580
More Pricing...
Total:$8.93
Min: 1 / Mult: 1
Total:$68.60
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4mm
-
5.2A
-55°C
T530 KO-CAP Series
125°C
-
52X6303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.110
25+
$1.030
50+
$0.955
100+
$0.878
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
2.4A
-55°C
TCJ Series
85°C
-
87Y6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
Total:$15.05
Min: 5 / Mult: 5
Total:$301.00
Min: 100 / Mult: 5
470µF
-
± 20%
2.5V
D
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.9A
-55°C
POSCAP TPE Series
105°C
-
93AC7381

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.720
10+
$13.200
25+
$12.540
50+
$11.920
100+
$11.470
Total:$17.72
Min: 1 / Mult: 1
470µF
-
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
4mm
-
3.87A
-55°C
T543 KO-CAP Series
105°C
-
18AC8004

RoHS

Each (Supplied on Cut Tape)
1+
$2.590
Total:$2.59
Min: 1 / Mult: 1
Total:$259.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.7A
-55°C
T520 KO-CAP Series
105°C
-
69AC6665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.710
10+
$4.950
25+
$4.600
50+
$4.240
Total:$6.71
Min: 1 / Mult: 1
Total:$49.50
Min: 10 / Mult: 1
470µF
-
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
1.9mm
-
2.51A
-55°C
T523 KO-CAP Series
85°C
-
98Y1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.930
10+
$1.050
25+
$1.020
50+
$0.993
Total:$1.93
Min: 1 / Mult: 1
Total:$10.50
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.9mm
-
1.93A
-55°C
vPolyTan T55 Series
105°C
-
11AC4387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$1.460
25+
$1.430
50+
$1.400
100+
$1.370
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.87A
-55°C
vPolyTan T55 Series
105°C
-
89Y2755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.450
Total:$17.25
Min: 5 / Mult: 5
Total:$345.00
Min: 100 / Mult: 5
470µF
-
± 20%
6.3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
4.4A
-55°C
POSCAP TCF Series
125°C
-
12AC2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.670
10+
$17.470
25+
$17.070
50+
$15.460
100+
$14.170
More Pricing...
Total:$18.67
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4.1mm
-
5.8A
-55°C
COTS-Plus TCS Series
125°C
-
50AC7383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.770
25+
$1.670
50+
$1.570
100+
$1.470
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
4.3A
-55°C
TCJ Series
105°C
-
47AC7064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.390
4000+
$1.350
8000+
$1.310
12000+
$1.300
Total:$2,780.00
Min: 2000 / Mult: 2000
470µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
-
37AJ9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.250
25+
$1.210
50+
$1.160
Total:$2.16
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
470µF
-
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
-
98W1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$1.900
Total:$2.83
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3A
-55°C
POSCAP TPE Series
105°C
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.570
25+
$1.430
50+
$1.310
100+
$1.170
Total:$2.21
Min: 1 / Mult: 1
Total:$15.70
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.73A
-55°C
vPolyTan T55 Series
105°C
-
89Y2783

RoHS

Each (Supplied on Cut Tape)
1+
$2.910
10+
$1.770
Total:$2.91
Min: 1 / Mult: 1
Total:$177.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
-
78AC7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.010
Total:$7.01
Min: 1 / Mult: 1
Total:$7.01
Min: 1 / Mult: 1
470µF
-
± 20%
16V
E
0.02ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4.3mm
-
3.514A
-55°C
vPolyTan T59 Series
105°C
-
1-25 of 293 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK