10µF Tantalum Polymer Capacitors:

168 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.764
25+
$0.746
50+
$0.727
100+
$0.709
250+
$0.663
More Pricing...
Total:$7.64
Min: 10 / Mult: 10
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
T529 KO-CAP Series
105°C
-
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.802
4000+
$0.783
8000+
$0.772
12000+
$0.761
Total:$1,604.00
Min: 2000 / Mult: 2000
10µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
T521 KO-CAP Series
105°C
-
66AH7276

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.313
4000+
$0.311
Total:$626.00
Min: 2000 / Mult: 2000
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
TCJ Series
105°C
-
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.606
25+
$0.590
50+
$0.573
100+
$0.557
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
-
50P8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.735
25+
$0.723
50+
$0.710
Total:$7.35
Min: 10 / Mult: 10
Total:$71.00
Min: 100 / Mult: 10
10µF
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
T520 KO-CAP Series
105°C
-
82AC9126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.834
10+
$0.425
25+
$0.413
50+
$0.402
100+
$0.390
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$4.25
Min: 10 / Mult: 1
10µF
± 20%
20V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
TCJ Series
105°C
-
45AJ9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.880
25+
$1.790
50+
$1.690
100+
$1.600
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
Total:$160.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
09AK9538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.298
Total:$596.00
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
vPolyTan T55 Series
105°C
-
24AK6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.957
10+
$0.502
Total:$0.96
Min: 1 / Mult: 1
Total:$5.02
Min: 10 / Mult: 1
10µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
TCJ Series
105°C
-
38Y8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.630
Total:$2.71
Min: 1 / Mult: 1
Total:$163.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
T521 KO-CAP Series
125°C
-
59M9559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.574
25+
$0.525
50+
$0.476
Total:$0.84
Min: 1 / Mult: 1
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
-
24W7744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.210
25+
$1.180
50+
$1.150
100+
$1.130
Total:$2.08
Min: 1 / Mult: 1
Total:$113.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.4A
-55°C
TCJ Series
105°C
-
93K0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.715
10+
$0.358
25+
$0.348
50+
$0.337
100+
$0.327
More Pricing...
Total:$3.57
Min: 5 / Mult: 5
Total:$32.70
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
TCJ Series
125°C
-
38Y8238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.472
25+
$0.459
50+
$0.447
100+
$0.434
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
TCJ Series
105°C
-
31Y4944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.585
10+
$0.291
25+
$0.282
50+
$0.274
100+
$0.265
More Pricing...
Total:$2.92
Min: 5 / Mult: 5
Total:$26.50
Min: 100 / Mult: 5
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
vPolyTan T55 Series
105°C
-
49Y1322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.410
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
10µF
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.2A
-55°C
T521 KO-CAP Series
125°C
-
31Y4921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.627
10+
$0.342
25+
$0.341
50+
$0.340
100+
$0.339
More Pricing...
Total:$3.14
Min: 5 / Mult: 5
Total:$33.90
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
vPolyTan T55 Series
105°C
-
48Y4684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.350
25+
$1.320
50+
$1.300
100+
$1.270
More Pricing...
Total:$2.29
Min: 1 / Mult: 1
10µF
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.248A
-55°C
T591 KO-CAP Series
105°C
-
57AC4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.280
10+
$2.610
25+
$2.560
50+
$2.510
100+
$2.460
More Pricing...
Total:$4.28
Min: 1 / Mult: 1
Total:$246.00
Min: 100 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
T521 KO-CAP Series
105°C
-
02AC0196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.000
10+
$2.860
25+
$2.670
50+
$2.430
100+
$2.190
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
Total:$219.00
Min: 100 / Mult: 1
10µF
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.3A
-55°C
T521 KO-CAP Series
125°C
-
05AC9550

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
2000+
$0.214
4000+
$0.211
Total:$428.00
Min: 2000 / Mult: 2000
10µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
TCJ Series
125°C
-
05AC9551

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
2000+
$0.248
4000+
$0.246
8000+
$0.245
12000+
$0.243
Total:$496.00
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
TCJ Series
125°C
-
77AC3893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
10+
$1.360
25+
$1.330
50+
$1.300
100+
$1.270
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
TCJ Series
105°C
-
11AC4349

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.612
4000+
$0.607
8000+
$0.607
12000+
$0.606
Total:$1,224.00
Min: 2000 / Mult: 2000
10µF
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
T520 KO-CAP Series
105°C
-
18AC0618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.408
4000+
$0.403
8000+
$0.401
12000+
$0.399
Total:$816.00
Min: 2000 / Mult: 2000
10µF
± 20%
16V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
-
1-25 of 168 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK