Aluminium Polymer Capacitors :
2,719 Products FoundFind a huge range of Aluminium Polymer Capacitors at Newark Electronics. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic, Kyocera Avx, Nichicon, Kemet & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.730 25+ $0.710 50+ $0.690 100+ $0.670 More Pricing... | 820µF | - | 2.5V | - | Radial Leaded | 0.007ohm | 5000 hours @ 125°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 5.6A | 6.3mm | - | - | 8mm | - | -55°C | 105°C | FPCAP RS8 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.430 10+ $1.680 25+ $1.640 50+ $1.590 100+ $1.460 More Pricing... | 470µF | - | 2.5V | - | 2917 [7343 Metric] | 0.003ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 1.9mm | - | -55°C | 105°C | SP-Cap GX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 | 120µF | - | 6.3V | - | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | SP-Cap CX Series | ||||||
PANASONIC | Each | 1+ $1.590 10+ $1.110 25+ $1.030 50+ $0.965 100+ $0.896 More Pricing... | 820µF | - | 2.5V | - | - | 7000µohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | - | - | Radial Leaded | - | 5.6A | 6.3mm | - | - | 9mm | - | -55°C | 105°C | OS-CON SEPC Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.540 25+ $1.410 50+ $1.270 | 390µF | - | 2.5V | - | 2917 [7343 Metric] | 9000µohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | SP-Cap SX Series | ||||||
Each | 10+ $0.476 25+ $0.462 50+ $0.448 100+ $0.434 500+ $0.368 More Pricing... | 820µF | - | 2.5V | - | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | - | - | Radial Leaded | - | 4.1A | 8mm | - | - | 8mm | - | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $2.030 25+ $1.860 50+ $1.680 100+ $1.380 More Pricing... | 270µF | - | 40V | - | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.2A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.930 10+ $2.050 25+ $1.900 50+ $1.740 100+ $1.380 | 1000µF | - | 16V | - | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.7A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $2.000 25+ $1.850 50+ $1.690 100+ $1.320 | 560µF | - | 25V | - | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.5A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.210 10+ $3.130 25+ $2.990 50+ $2.840 100+ $2.750 More Pricing... | 120µF | - | 35V | - | Radial Can - SMD | 0.018ohm | 20000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 4.4A | 10mm | - | - | 12.6mm | - | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.480 | 180µF | - | 6.3V | - | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | - | -55°C | 105°C | SP-Cap SX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.340 10+ $1.630 25+ $1.480 50+ $1.330 100+ $1.230 More Pricing... | 68µF | - | 16V | - | 2917 [7343 Metric] | 0.04ohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 1.6A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | ECAS Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.010 | 39µF | - | 35V | - | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 880mA | 8mm | - | - | 6.9mm | - | -55°C | 125°C | OS-CON SVF Series | ||||||
Each | 1+ $0.988 10+ $0.541 25+ $0.525 50+ $0.510 100+ $0.494 More Pricing... | 100µF | - | 25V | - | Radial Can | 0.025ohm | 2000 hours @ 125°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 1.817A | 8mm | - | - | 12mm | - | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.500 10+ $1.730 25+ $1.570 50+ $1.410 | 470µF | - | 2.5V | - | 2917 [7343 Metric] | 0.0045ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 7.75A | - | 7.3mm | 4.3mm | 2mm | - | -55°C | 105°C | A700 AO-CAP® Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 10+ $1.780 25+ $1.620 50+ $1.450 | 560µF | - | 2V | - | 2917 [7343 Metric] | 0.003ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 11.69A | - | 7.3mm | 4.3mm | 1.9mm | - | -55°C | 105°C | A720 AO-CAP® | ||||||
Each (Cut from Ammo Pack) | 1+ $1.260 | 820µF | - | 2.5V | - | Radial Leaded | 0.006ohm | 10000 hours @ 105°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 6.1A | 8mm | - | - | 8mm | - | -55°C | 105°C | FPCAP RL8 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $0.738 25+ $0.718 50+ $0.698 100+ $0.678 | 120µF | - | 6.3V | - | Radial Can - SMD | 0.021ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.66A | 5mm | - | - | 5.9mm | - | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.510 25+ $2.320 50+ $2.120 100+ $2.000 More Pricing... | 150µF | - | 6V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | SMD | - | 3.9A | - | 7.3mm | 4.3mm | 4mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.190 25+ $1.100 50+ $1.010 100+ $0.921 More Pricing... | 22µF | - | 35V | - | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 820mA | 5mm | - | - | 5.9mm | - | -55°C | 125°C | OS-CON SVPK Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.750 | 33µF | - | 63V | - | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.95A | 8mm | - | - | 11.9mm | - | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.780 10+ $3.920 25+ $3.430 50+ $2.930 | 56µF | - | 80V | - | Radial Can - SMD | 0.028ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 3.1A | 10mm | - | - | 12.6mm | - | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $1.150 | 100µF | - | 10V | - | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 3.2A | - | 7.3mm | 4.3mm | - | - | -55°C | 105°C | SP-Cap CX Series | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.950 800+ $0.927 1600+ $0.918 2400+ $0.910 | 330µF | - | 16V | - | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 4.72A | 10mm | - | - | 12.6mm | - | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.400 25+ $1.290 50+ $1.190 | 220µF | - | 6.3V | - | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 3.7A | 10mm | - | - | 7.9mm | - | -55°C | 105°C | OS-CON SVP Series | ||||||