Aluminium Polymer Capacitors:

2,627 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.153
25+
$0.153
50+
$0.153
100+
$0.153
Min: 1 / Mult: 1
820µF
-
2.5V
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.390
25+
$1.340
50+
$1.290
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
1+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
Min: 5 / Mult: 5
Min: 100 / Mult: 5
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap CX Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.766
10+
$0.699
25+
$0.668
50+
$0.666
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
820µF
-
2.5V
-
-
7000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
Min: 5 / Mult: 5
Min: 100 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.778
10+
$0.778
25+
$0.778
50+
$0.778
100+
$0.778
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.200
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.240
10+
$1.760
25+
$1.720
50+
$1.670
100+
$1.630
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-
-55°C
105°C
PCV Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.477
25+
$0.464
50+
$0.450
100+
$0.437
500+
$0.377
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
1+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.9A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPE Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$1.700
25+
$1.660
50+
$1.630
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.030
25+
$1.890
50+
$1.750
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
560µF
-
25V
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.5A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180µF
-
6.3V
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap SX Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.080
25+
$1.940
50+
$1.800
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
330µF
-
35V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.310
25+
$1.280
50+
$1.240
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
68µF
-
16V
-
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
1.6A
-
7.3mm
4.3mm
-
-
-40°C
105°C
ECAS Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.010
Min: 1000 / Mult: 1000
39µF
-
35V
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
880mA
8mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$1.700
25+
$1.630
50+
$1.570
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
270µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.812
10+
$0.812
25+
$0.812
50+
$0.812
100+
$0.812
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
-
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.9A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
1+
$3.970
10+
$2.820
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPT Series
99AJ6381

RoHS

Each
1+
$0.188
10+
$0.188
25+
$0.188
50+
$0.188
100+
$0.188
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.900
10+
$0.900
25+
$0.900
50+
$0.900
100+
$0.900
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.800
10+
$0.800
25+
$0.800
50+
$0.800
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.190
25+
$1.160
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
560µF
-
2V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
1-25 of 2627 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK