Aluminium Polymer Capacitors:

2,596 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.731
25+
$0.712
50+
$0.692
100+
$0.673
Total:$1.35
Min: 1 / Mult: 1
820µF
2.5V
-
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
Total:$2.17
Min: 1 / Mult: 1
470µF
2.5V
-
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
1+
$1.470
10+
$0.994
25+
$0.974
50+
$0.965
100+
$0.956
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
Total:$95.60
Min: 100 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
Total:$9.90
Min: 5 / Mult: 5
Total:$198.00
Min: 100 / Mult: 5
120µF
6.3V
-
-
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.781
10+
$0.737
25+
$0.736
50+
$0.735
100+
$0.735
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
7000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
Total:$6.10
Min: 5 / Mult: 5
Total:$122.00
Min: 100 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
Total:$3.28
Min: 1 / Mult: 1
Total:$32.80
Min: 10 / Mult: 1
100µF
35V
-
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-55°C
105°C
PCV Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.200
Total:$2.20
Min: 1 / Mult: 1
100µF
35V
-
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.479
25+
$0.466
50+
$0.452
100+
$0.439
500+
$0.379
More Pricing...
Total:$4.79
Min: 10 / Mult: 10
820µF
2.5V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$1.450
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Total:$12.60
Min: 5 / Mult: 5
Total:$135.00
Min: 100 / Mult: 5
470µF
2.5V
-
-
2917 [7343 Metric]
3000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$1.650
25+
$1.600
50+
$1.560
100+
$1.510
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
560µF
25V
-
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.5A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$1.910
25+
$1.750
50+
$1.600
100+
$1.440
Total:$2.91
Min: 1 / Mult: 1
1000µF
16V
-
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
1+
$3.950
10+
$2.860
Total:$3.95
Min: 1 / Mult: 1
Total:$286.00
Min: 100 / Mult: 1
120µF
35V
-
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
Total:$8.90
Min: 5 / Mult: 5
Total:$178.00
Min: 100 / Mult: 5
180µF
6.3V
-
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.700
25+
$1.690
50+
$1.680
100+
$1.670
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
330µF
35V
-
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.380
25+
$1.270
50+
$1.160
100+
$1.070
More Pricing...
Total:$7.25
Min: 5 / Mult: 5
68µF
16V
-
-
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.050
Total:$1,050.00
Min: 1000 / Mult: 1000
39µF
35V
-
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
880mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$1.710
25+
$1.610
50+
$1.520
100+
$1.420
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
270µF
40V
-
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
99AJ6381

RoHS

Each
1+
$0.927
10+
$0.459
25+
$0.444
50+
$0.428
100+
$0.413
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.817A
8mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.160
25+
$1.130
50+
$1.090
100+
$1.060
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Total:$11.60
Min: 10 / Mult: 1
470µF
2.5V
-
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
10+
$1.370
25+
$1.290
50+
$1.210
100+
$1.120
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
Total:$13.70
Min: 10 / Mult: 1
560µF
2V
-
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.260
Total:$1.26
Min: 1 / Mult: 1
820µF
2.5V
-
-
Radial Leaded
0.006ohm
10000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
96K6715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.420
25+
$2.310
50+
$2.210
100+
$2.110
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
Total:$211.00
Min: 100 / Mult: 1
150µF
6V
-
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
SMD
-
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
68AC5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.780
10+
$2.620
25+
$2.400
50+
$2.200
100+
$2.100
More Pricing...
Total:$3.78
Min: 1 / Mult: 1
Total:$210.00
Min: 100 / Mult: 1
33µF
63V
-
-
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.95A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.846
25+
$0.781
50+
$0.716
100+
$0.651
250+
$0.607
More Pricing...
Total:$8.46
Min: 10 / Mult: 10
Total:$65.10
Min: 100 / Mult: 10
39µF
80V
-
-
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
1-25 of 2596 items
of 104 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK