Leaded Aluminium Electrolytic Capacitors:
9,267 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.050 10+ $0.652 100+ $0.545 500+ $0.390 1000+ $0.355 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.448 10+ $0.224 25+ $0.211 50+ $0.198 100+ $0.185 | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.332 10+ $0.167 25+ $0.153 50+ $0.139 100+ $0.123 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.453 10+ $0.204 25+ $0.184 50+ $0.165 100+ $0.145 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.399 10+ $0.188 100+ $0.158 500+ $0.116 1000+ $0.100 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.443 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.496 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | - | 11.2mm | FR Series | - | 0.21ohm | 284mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $2.700 10+ $1.880 25+ $1.700 50+ $1.500 100+ $1.370 | 3300µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 10mm | - | 18mm | - | - | 35.5mm | UVR Series | - | - | 2.5A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.370 10+ $0.174 100+ $0.146 500+ $0.107 1000+ $0.093 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.640 10+ $0.336 25+ $0.323 50+ $0.311 100+ $0.298 | 470µF | - | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | FR Series | - | - | 950mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.447 10+ $0.235 25+ $0.215 50+ $0.193 100+ $0.173 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.465 10+ $0.223 100+ $0.200 | 100µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | - | 11.2mm | FR Series | - | - | 455mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.805 10+ $0.411 25+ $0.393 50+ $0.375 100+ $0.358 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 8mm | - | - | 11.5mm | FC Series | - | - | 555mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.320 10+ $0.824 100+ $0.688 500+ $0.493 1000+ $0.449 More Pricing... | 100µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 180mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.617 10+ $0.309 25+ $0.292 50+ $0.274 100+ $0.257 | 100µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | FC Series | - | - | 290mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.241 10+ $0.106 100+ $0.090 500+ $0.062 1000+ $0.055 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $3.770 10+ $2.480 25+ $2.370 50+ $2.280 100+ $2.170 | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $2.120 10+ $1.320 25+ $1.220 50+ $1.100 100+ $1.040 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.426 10+ $0.266 100+ $0.222 500+ $0.159 1000+ $0.145 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $7.330 10+ $5.160 25+ $4.730 50+ $4.310 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.221 10+ $0.097 100+ $0.082 500+ $0.057 1000+ $0.050 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.231 10+ $0.101 100+ $0.086 500+ $0.060 1000+ $0.052 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.210 10+ $0.755 100+ $0.631 500+ $0.452 1000+ $0.411 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
18F165 | Each | 1+ $5.760 10+ $3.220 25+ $3.160 50+ $3.090 100+ $3.030 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||