Leaded Aluminium Electrolytic Capacitors:

10,201 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14M6720

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.260
25+
$2.190
50+
$2.140
100+
$2.080
More Pricing...
Total:$3.69
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
10mm
25mm
-
-
138 AML Series
-
0.44ohm
440mA
-40°C
105°C
-
-
-
97M4028

RoHS

Each
1+
$1.420
10+
$0.892
100+
$0.747
500+
$0.539
1000+
$0.492
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
50µF
-
50V
± 10%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
115mA
-40°C
105°C
-
-
-
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.340
Total:$1.34
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
PC Pin
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
UHE Series
-
0.089ohm
2.23A
-40°C
105°C
-
-
-
70K9773

RoHS

Each
1+
$0.239
10+
$0.105
100+
$0.090
500+
$0.062
1000+
$0.055
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
46mA
-40°C
105°C
-
-
-
65R2208

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.618
Total:$0.62
Min: 1 / Mult: 1
100µF
-
25V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKL Series
-
-
280mA
-40°C
85°C
-
-
-
23K4089

RoHS

Date/Lot Code

Each
1+
$0.776
10+
$0.401
25+
$0.385
50+
$0.370
100+
$0.354
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
470µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
LXY Series
-
0.062ohm
1.04A
-55°C
105°C
-
-
-
18C4710

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.180
25+
$1.130
50+
$1.100
100+
$1.060
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
150 RMI Series
-
-
1.1A
-55°C
105°C
-
-
-
70K9778

RoHS

Each
1+
$0.563
10+
$0.353
100+
$0.295
500+
$0.213
1000+
$0.194
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
220µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
13M5141

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.264
100+
$0.221
500+
$0.160
1000+
$0.146
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Bi-Polar [Non-Polar]
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
MCNP Series
-
-
70mA
-40°C
85°C
-
-
-
17T5082

RoHS

Each
1+
$0.144
10+
$0.115
25+
$0.108
50+
$0.101
100+
$0.097
Total:$0.14
Min: 1 / Mult: 1
47µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
FC Series
-
-
175mA
-55°C
105°C
AEC-Q200
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.834
Total:$0.83
Min: 1 / Mult: 1
100µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
54K8982

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.541
25+
$0.508
50+
$0.476
100+
$0.443
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPJ Series
-
-
1.41A
-55°C
105°C
-
-
-
38K1209

RoHS

Date/Lot Code

Each
1+
$0.429
10+
$0.262
25+
$0.224
50+
$0.187
100+
$0.155
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Radial Leaded
500 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
AM-X Series
-
-
115mA
-40°C
85°C
-
-
-
70K9669

RoHS

Each
1+
$0.216
10+
$0.088
100+
$0.075
500+
$0.051
1000+
$0.046
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.242
10+
$0.107
100+
$0.091
500+
$0.063
1000+
$0.056
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
18F165

Date/Lot Code

Each
1+
$5.430
10+
$3.210
25+
$3.130
50+
$3.060
100+
$2.980
More Pricing...
Total:$5.43
Min: 1 / Mult: 1
50µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
18F175

Date/Lot Code

Each
1+
$6.090
10+
$3.710
25+
$3.510
50+
$3.330
100+
$3.130
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
97M4003

RoHS

Each
1+
$1.300
10+
$0.816
100+
$0.683
500+
$0.493
1000+
$0.450
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$0.986
25+
$0.954
50+
$0.922
100+
$0.890
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
97M4089

RoHS

Each
1+
$0.430
10+
$0.270
100+
$0.226
500+
$0.163
1000+
$0.149
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
10µF
-
200V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
97M5063

RoHS

Each
1+
$1.120
10+
$0.704
100+
$0.590
500+
$0.425
1000+
$0.388
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
25µF
-
50V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
17T5024

RoHS

Each
1+
$0.374
10+
$0.197
25+
$0.185
50+
$0.173
100+
$0.161
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
62W7762

RoHS

Each
1+
$2.700
10+
$1.760
25+
$1.690
50+
$1.620
100+
$1.550
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
1200µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
FC Series
-
-
2.7A
-55°C
105°C
AEC-Q200
-
-
58T9375

RoHS

Each
1+
$5.180
10+
$3.040
25+
$2.930
50+
$2.820
100+
$2.770
More Pricing...
Total:$5.18
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
23T5827

RoHS

Each
1+
$0.672
10+
$0.380
25+
$0.361
50+
$0.342
100+
$0.324
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
1-25 of 10201 items
of 409 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK