9,015 Product Results Found for " "

Newark offers an extensive selection of tantalum capacitors, recognized for their impressive capacitance-to-volume efficiency and exceptional stability over time. Tantalum capacitors are ideal for applications demanding reliable, compact solutions, with low Equivalent Series Resistance (ESR) and dependable performance across varied environments.

Designed with tantalum metal as the anode, these capacitors excel in power management, signal processing, and decoupling functions. They are widely used in high-performance electronics such as smartphones, medical instruments, and aerospace systems due to their long-term stability, low leakage current, and high reliability. 

Our range includes both surface mount and leaded options, available in various capacitance values, ESR ratings, and voltage ranges to suit diverse design requirements. Available in convenient packaging options like cut-tape, re-reel, and full reel to support efficient production workflows.

Tantalum capacitors are also offered in MIL-SPEC versions for military and aerospace applications where enhanced tolerance and temperature stability are required. Choose Newark’s tantalum capacitors for applications that benefit from robust, space-saving, and high-capacity components.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging

Categories

Tantalum Capacitors

(9,015)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J0256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.800
25+
$1.690
50+
$1.590
100+
$1.500
More Pricing...
47µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
-
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
98K1279

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.710
25+
$2.520
50+
$2.340
100+
$2.110
More Pricing...
10µF
16V
Radial Leaded
± 20%
3.2ohm
-
-
-
-
-
10.5mm
TAP Series
-55°C
85°C
-
98K1296

RoHS

Date/Lot Code

Each
1+
$0.995
10+
$0.994
25+
$0.957
50+
$0.919
100+
$0.882
More Pricing...
0.22µF
35V
Radial Leaded
± 20%
17ohm
-
-
-
-
-
8.5mm
TAP Series
-55°C
85°C
-
98K1299

RoHS

Date/Lot Code

Each
1+
$0.655
10+
$0.417
25+
$0.392
50+
$0.369
100+
$0.346
More Pricing...
2.2µF
16V
Radial Leaded
± 20%
8ohm
-
-
-
-
-
8.5mm
TAP Series
-55°C
85°C
-
98K1309

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.882
25+
$0.837
50+
$0.795
100+
$0.752
More Pricing...
22µF
16V
Radial Leaded
± 20%
2ohm
-
-
-
-
-
11.5mm
TAP Series
-55°C
125°C
-
46C0506

Date/Lot Code

Each
10+
$17.860
25+
$16.650
50+
$14.610
100+
$13.580
250+
$13.120
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
15P2995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$1.950
25+
$1.830
50+
$1.710
100+
$1.510
2.2µF
4V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
15P3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
22µF
6.3V
1206 [3216 Metric]
± 10%
1.8ohm
K
-
190mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.543
25+
$0.528
50+
$0.514
100+
$0.499
More Pricing...
0.33µF
25V
0805 [2012 Metric]
± 10%
17ohm
R
-
57mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.210
25+
$2.190
50+
$2.170
100+
$1.830
More Pricing...
47µF
2V
0603 [1608 Metric]
± 20%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
15P3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.270
25+
$0.259
50+
$0.247
100+
$0.236
More Pricing...
22µF
10V
1206 [3216 Metric]
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
15P3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.461
25+
$0.430
50+
$0.398
100+
$0.367
4.7µF
35V
1210 [3528 Metric]
± 10%
1.5ohm
B
-
238mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
15P3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.813
25+
$0.761
50+
$0.708
100+
$0.656
More Pricing...
68µF
10V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
15P3751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.260
25+
$4.010
50+
$3.750
100+
$3.360
More Pricing...
1000µF
6.3V
2924 [7361 Metric]
± 20%
0.05ohm
V
-
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
15P3800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
100µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
Y
-
791mA
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
46R1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$1.900
25+
$1.730
50+
$1.570
100+
$1.560
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.790
25+
$1.640
50+
$1.490
100+
$1.250
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
E
-
740mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.798
25+
$0.778
50+
$0.758
100+
$0.739
100µF
6.3V
1411 [3528 Metric]
± 20%
1.5ohm
B
-
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.564
25+
$0.549
50+
$0.533
100+
$0.518
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$0.775
25+
$0.756
50+
$0.737
100+
$0.718
More Pricing...
22µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.271
50+
$0.262
100+
$0.253
250+
$0.228
More Pricing...
15µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
70R0407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
25+
$1.320
50+
$1.190
100+
$1.110
250+
$1.010
47µF
20V
2312 [6032 Metric]
± 10%
0.9ohm
C
-
350mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18J9844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.519
25+
$0.467
50+
$0.414
100+
$0.362
More Pricing...
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.549
25+
$0.545
50+
$0.540
100+
$0.536
More Pricing...
47µF
4V
1210 [3225 Metric]
± 10%
2.4ohm
B
-
188mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
25M8452

RoHS

Date/Lot Code

Each
1+
$0.962
10+
$0.608
100+
$0.511
500+
$0.373
1000+
$0.341
More Pricing...
22µF
6.3V
Radial Leaded
± 20%
3.7ohm
-
-
-
-
-
12.5mm
MCCB Series
-55°C
85°C
-
1-25 of 9015 items
of 361 page(s)