50V SMD Tantalum Capacitors:

8,767 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Series Name
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.290
25+
$1.260
50+
$1.240
100+
$1.210
Min: 1 / Mult: 1
33µF
35V
-
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
7.3mm
-
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.169
25+
$0.163
50+
$0.158
100+
$0.152
Min: 1 / Mult: 1
10µF
16V
-
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
3.2mm
-
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.367
25+
$0.352
50+
$0.339
100+
$0.324
Min: 1 / Mult: 1
1µF
50V
-
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
6mm
-
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.640
10+
$1.680
25+
$1.610
50+
$1.530
100+
$1.460
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
10V
-
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
7.3mm
-
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.180
25+
$1.170
50+
$1.150
100+
$1.140
Min: 1 / Mult: 1
10µF
50V
-
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
7.3mm
-
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.325
25+
$0.285
50+
$0.245
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
10µF
20V
-
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
3.5mm
-
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.664
25+
$0.610
50+
$0.544
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
50V
-
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
3.5mm
-
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.195
25+
$0.190
50+
$0.185
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
10µF
16V
-
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
3.5mm
-
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.247
25+
$0.239
50+
$0.232
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
10µF
10V
-
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
3.2mm
-
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$1.750
25+
$1.630
50+
$1.500
100+
$1.410
Min: 1 / Mult: 1
47µF
35V
-
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
7.3mm
-
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.830
10+
$9.040
25+
$8.970
50+
$8.910
100+
$8.840
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2200µF
6.3V
-
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
13.2mm
-
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.353
25+
$0.343
50+
$0.332
100+
$0.321
Min: 1 / Mult: 1
22µF
16V
-
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
6mm
-
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
20V
-
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
7.3mm
-
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
10+
$0.287
25+
$0.271
50+
$0.254
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
22µF
10V
-
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
3.5mm
-
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.657
25+
$0.636
50+
$0.614
100+
$0.592
Min: 1 / Mult: 1
10µF
35V
-
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
7.3mm
-
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.070
25+
$1.040
50+
$1.020
100+
$0.990
Min: 1 / Mult: 1
22µF
35V
-
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
7.3mm
-
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.108
4000+
$0.104
8000+
$0.103
12000+
$0.101
Min: 2000 / Mult: 2000
10µF
16V
-
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
3.2mm
-
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
10+
$0.182
25+
$0.176
50+
$0.171
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
10µF
16V
-
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
3.2mm
-
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.478
25+
$0.458
50+
$0.439
100+
$0.419
Min: 1 / Mult: 1
10µF
25V
-
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
6mm
-
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.175
25+
$0.170
50+
$0.165
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
10V
-
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
3.2mm
-
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.180
25+
$0.173
50+
$0.167
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
22µF
16V
-
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
3.5mm
-
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.087
4000+
$0.083
Min: 2000 / Mult: 2000
4.7µF
16V
-
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
3.2mm
-
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.190
10+
$0.841
25+
$0.819
50+
$0.798
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
-
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
7.3mm
-
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.491
10+
$0.279
25+
$0.271
50+
$0.262
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
35V
-
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
3.2mm
-
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.630
25+
$1.600
50+
$1.580
100+
$1.550
Min: 1 / Mult: 1
100µF
25V
-
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
7.3mm
-
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
1-25 of 8767 items
of 351 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK