We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Tantalum Capacitor Case
Capacitor Case / Package
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J0256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.800
25+
$1.690
50+
$1.590
100+
$1.500
More Pricing...
47µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
-
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
15P2995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$1.950
25+
$1.830
50+
$1.710
100+
$1.510
2.2µF
4V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
15P3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
22µF
6.3V
1206 [3216 Metric]
± 10%
1.8ohm
K
-
190mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.543
25+
$0.528
50+
$0.514
100+
$0.499
More Pricing...
0.33µF
25V
0805 [2012 Metric]
± 10%
17ohm
R
-
57mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.210
25+
$2.190
50+
$2.170
100+
$1.830
More Pricing...
47µF
2V
0603 [1608 Metric]
± 20%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
15P3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.270
25+
$0.259
50+
$0.247
100+
$0.236
More Pricing...
22µF
10V
1206 [3216 Metric]
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
15P3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.461
25+
$0.430
50+
$0.398
100+
$0.367
4.7µF
35V
1210 [3528 Metric]
± 10%
1.5ohm
B
-
238mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
15P3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.813
25+
$0.761
50+
$0.708
100+
$0.656
More Pricing...
68µF
10V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
15P3751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.260
25+
$4.010
50+
$3.750
100+
$3.360
More Pricing...
1000µF
6.3V
2924 [7361 Metric]
± 20%
0.05ohm
V
-
2.24A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
15P3800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
100µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
Y
-
791mA
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
46R1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$1.900
25+
$1.730
50+
$1.570
100+
$1.560
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.790
25+
$1.640
50+
$1.490
100+
$1.250
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
E
-
740mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.798
25+
$0.778
50+
$0.758
100+
$0.739
100µF
6.3V
1411 [3528 Metric]
± 20%
1.5ohm
B
-
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.564
25+
$0.549
50+
$0.533
100+
$0.518
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$0.775
25+
$0.756
50+
$0.737
100+
$0.718
More Pricing...
22µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.271
50+
$0.262
100+
$0.253
250+
$0.228
More Pricing...
15µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
70R0407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
25+
$1.320
50+
$1.190
100+
$1.110
250+
$1.010
47µF
20V
2312 [6032 Metric]
± 10%
0.9ohm
C
-
350mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18J9844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.519
25+
$0.467
50+
$0.414
100+
$0.362
More Pricing...
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.549
25+
$0.545
50+
$0.540
100+
$0.536
More Pricing...
47µF
4V
1210 [3225 Metric]
± 10%
2.4ohm
B
-
188mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
26M7593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.590
25+
$1.490
50+
$1.390
100+
$1.230
More Pricing...
2.2µF
20V
1507 [3718 Metric]
± 10%
3.8ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
-
59M3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.100
25+
$1.930
50+
$1.760
100+
$1.650
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
X
-
574mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
33P8456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.620
25+
$0.603
50+
$0.587
100+
$0.572
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
33P8458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.995
10+
$0.641
25+
$0.603
50+
$0.568
100+
$0.542
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
33P8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.470
25+
$1.420
50+
$1.360
100+
$1.210
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
0.35ohm
C
-
561mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
33P8603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.290
10+
$5.000
25+
$4.730
50+
$4.370
100+
$3.980
More Pricing...
150µF
10V
2917 [7343 Metric]
± 10%
0.44ohm
E
-
642mA
7.3mm
4.3mm
4.1mm
TRJ Series
-55°C
125°C
AEC-Q200
1-25 of 6609 items
of 265 page(s)