SMD Tantalum Capacitors :
6,591 Products FoundFind a huge range of SMD Tantalum Capacitors at Newark Electronics. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.375 | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 3ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.999 10+ $0.820 25+ $0.771 50+ $0.726 100+ $0.683 | 10µF | - | 25V | 2312 [6032 Metric] | - | ± 10% | - | 0.5ohm | C | - | 469mA | - | 6mm | - | 2.8mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.469 10+ $0.222 25+ $0.215 50+ $0.208 100+ $0.201 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 7ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $0.895 25+ $0.854 50+ $0.813 100+ $0.772 | 4.7µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 1.4ohm | D | - | 354mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.010 10+ $11.060 25+ $10.480 50+ $9.890 100+ $9.520 More Pricing... | 2200µF | - | 6.3V | 5829 [14574 Metric] | - | ± 20% | - | 0.055ohm | X | - | 1.78A | - | 13.2mm | - | 7.37mm | 2mm | - | TANTAMOUNT 592D Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 10+ $6.360 25+ $6.090 50+ $5.840 100+ $5.550 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | E | - | 1.29A | - | 7.3mm | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.590 25+ $1.460 50+ $1.320 100+ $1.240 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.9ohm | D | - | 408mA | - | 7.3mm | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.457 10+ $0.294 25+ $0.277 50+ $0.260 | 22µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.3ohm | B | - | 192mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.749 25+ $0.700 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.906 | 47µF | - | 20V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT 293D Series | -55°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.260 25+ $0.252 50+ $0.243 100+ $0.235 More Pricing... | 22µF | - | 10V | 1411 [3528 Metric] | - | ± 10% | - | 2.4ohm | B | - | 188mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.767 10+ $0.400 25+ $0.389 50+ $0.377 100+ $0.366 | 22µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.5ohm | C | - | 262mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 10+ $0.263 25+ $0.247 50+ $0.232 100+ $0.218 More Pricing... | 10µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | - | 2.1ohm | B | - | 201mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.221 1000+ $0.218 2000+ $0.215 3000+ $0.212 5000+ $0.207 | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.8ohm | C | - | 247mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.889 10+ $0.592 25+ $0.557 | 1µF | - | 50V | 1210 [3225 Metric] | - | ± 10% | - | 7ohm | B | - | 110mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.388 10+ $0.211 25+ $0.200 50+ $0.189 100+ $0.178 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.160 10+ $2.260 25+ $2.130 50+ $2.000 100+ $1.850 | 47µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.470 25+ $1.340 50+ $1.210 100+ $1.130 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.2ohm | D | - | 866mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.562 10+ $0.416 25+ $0.392 50+ $0.367 100+ $0.345 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 0.9ohm | A | - | 289mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.543 10+ $0.278 25+ $0.267 50+ $0.255 100+ $0.244 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.8ohm | B | - | 206mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.980 10+ $2.170 25+ $2.030 50+ $1.880 100+ $1.770 | 100µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $0.850 25+ $0.799 50+ $0.749 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.104 4000+ $0.099 8000+ $0.096 12000+ $0.092 | 4.7µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.820 10+ $18.990 25+ $17.990 50+ $16.980 | 47µF | - | 50V | 3024 [7660 Metric] | - | ± 10% | - | 0.24ohm | Z | - | 1.1A | - | 6.2mm | - | 6mm | 6mm | - | TANTAMOUNT 597D Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.150 10+ $2.160 25+ $2.040 50+ $1.910 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | X | - | 1.29A | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||