0805 [2012 Metric] SMD Tantalum Capacitors:

8,680 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.367
25+
$0.350
50+
$0.335
100+
$0.318
Total:$0.77
Min: 1 / Mult: 1
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.169
25+
$0.163
50+
$0.158
100+
$0.152
Total:$0.36
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.290
25+
$1.260
50+
$1.240
100+
$1.210
Total:$2.21
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$1.680
25+
$1.570
50+
$1.450
100+
$1.340
Total:$2.83
Min: 1 / Mult: 1
Total:$16.80
Min: 10 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.180
25+
$1.170
50+
$1.150
100+
$1.140
Total:$1.71
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.214
25+
$0.207
50+
$0.200
100+
$0.193
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
1+
$0.995
10+
$0.519
25+
$0.505
50+
$0.491
100+
$0.477
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
Total:$5.19
Min: 10 / Mult: 1
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.247
25+
$0.239
50+
$0.232
100+
$0.224
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.210
25+
$0.204
50+
$0.199
100+
$0.193
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$1.500
25+
$1.470
50+
$1.440
100+
$1.410
Total:$2.53
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.359
25+
$0.348
50+
$0.337
100+
$0.325
Total:$0.75
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.762
Total:$0.76
Min: 1 / Mult: 1
Total:$7.62
Min: 10 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.657
25+
$0.631
50+
$0.606
Total:$1.25
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
10+
$0.511
25+
$0.468
50+
$0.424
100+
$0.381
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.060
25+
$1.040
50+
$1.010
100+
$0.990
Total:$1.96
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.107
4000+
$0.102
8000+
$0.101
12000+
$0.100
Total:$214.00
Min: 2000 / Mult: 2000
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
10+
$0.203
25+
$0.196
50+
$0.190
100+
$0.183
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.860
10+
$9.080
25+
$8.940
50+
$8.790
100+
$8.650
More Pricing...
Total:$12.86
Min: 1 / Mult: 1
Total:$90.80
Min: 10 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
-
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
10+
$0.453
25+
$0.441
50+
$0.430
100+
$0.418
Total:$0.84
Min: 1 / Mult: 1
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.175
25+
$0.170
50+
$0.165
100+
$0.160
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
10+
$0.201
25+
$0.188
50+
$0.175
100+
$0.163
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.837
25+
$0.796
50+
$0.756
100+
$0.715
Total:$1.30
Min: 1 / Mult: 1
Total:$71.50
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.175
Total:$350.00
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.482
10+
$0.280
25+
$0.272
50+
$0.263
100+
$0.255
More Pricing...
Total:$2.41
Min: 5 / Mult: 5
Total:$25.50
Min: 100 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$1.850
Total:$3.06
Min: 1 / Mult: 1
Total:$185.00
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
1-25 of 8680 items
of 348 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK