SMD Tantalum Capacitors:
6,612 Products FoundFind a huge range of SMD Tantalum Capacitors at Newark Electronics. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.787 10+ $0.393 25+ $0.382 50+ $0.372 100+ $0.361 | 1µF | - | 50V | 2312 [6032 Metric] | - | ± 10% | - | 4.8ohm | C | - | 148mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.375 | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 3ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.590 25+ $1.460 50+ $1.320 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.9ohm | D | - | 408mA | - | 7.3mm | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 10+ $6.360 25+ $6.090 50+ $5.840 100+ $5.550 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | E | - | 1.29A | - | 7.3mm | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 10+ $0.263 25+ $0.247 50+ $0.232 100+ $0.218 More Pricing... | 10µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | - | 2.1ohm | B | - | 201mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.195 1000+ $0.193 2000+ $0.190 3000+ $0.188 5000+ $0.186 | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.8ohm | C | - | 247mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.889 10+ $0.592 25+ $0.557 | 1µF | - | 50V | 1210 [3225 Metric] | - | ± 10% | - | 7ohm | B | - | 110mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.463 10+ $0.234 25+ $0.227 50+ $0.221 100+ $0.214 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.8ohm | B | - | 206mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.562 10+ $0.416 25+ $0.392 50+ $0.367 100+ $0.345 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 0.9ohm | A | - | 289mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $1.970 25+ $1.820 50+ $1.670 100+ $1.570 | 47µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.767 10+ $0.383 25+ $0.373 50+ $0.363 100+ $0.353 | 22µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.5ohm | C | - | 262mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.644 | 47µF | - | 20V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT 293D Series | -55°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.724 25+ $0.706 50+ $0.688 100+ $0.670 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.260 25+ $0.252 50+ $0.243 100+ $0.235 More Pricing... | 22µF | - | 10V | 1411 [3528 Metric] | - | ± 10% | - | 2.4ohm | B | - | 188mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.390 25+ $1.300 50+ $1.210 100+ $1.130 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.2ohm | D | - | 866mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.457 10+ $0.294 25+ $0.277 50+ $0.260 | 22µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.3ohm | B | - | 192mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.420 10+ $11.960 25+ $11.370 50+ $10.770 100+ $10.210 | 2200µF | - | 6.3V | 5829 [14574 Metric] | - | ± 20% | - | 0.055ohm | X | - | 1.78A | - | 13.2mm | - | 7.37mm | 2mm | - | TANTAMOUNT 592D Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.999 10+ $0.820 25+ $0.771 50+ $0.726 100+ $0.683 | 10µF | - | 25V | 2312 [6032 Metric] | - | ± 10% | - | 0.5ohm | C | - | 469mA | - | 6mm | - | 2.8mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.329 10+ $0.178 25+ $0.172 50+ $0.167 100+ $0.161 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 7ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.804 25+ $0.787 50+ $0.769 100+ $0.752 | 4.7µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 1.4ohm | D | - | 354mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.378 10+ $0.189 25+ $0.183 50+ $0.177 100+ $0.171 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.102 4000+ $0.097 8000+ $0.094 12000+ $0.090 | 4.7µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $0.808 25+ $0.784 50+ $0.760 100+ $0.736 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.060 10+ $2.150 25+ $2.010 50+ $1.860 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | X | - | 1.29A | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.080 10+ $2.130 25+ $2.000 50+ $1.860 100+ $1.770 | 100µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T491 Series | -55°C | 125°C | - | - | - | ||||||