40V Leaded Tantalum Capacitors:

2,470 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.300
10+
$0.825
100+
$0.696
500+
$0.510
1000+
$0.468
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
-
3ohm
-
Radial Leaded
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$1.110
10+
$0.697
100+
$0.584
500+
$0.421
1000+
$0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
-
3.2ohm
-
Radial Leaded
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$4.230
10+
$3.760
100+
$2.950
500+
$2.420
1000+
$2.090
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.260
25+
$1.220
50+
$1.200
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
-
1.6ohm
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$2.180
25+
$2.120
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$2.950
25+
$2.860
50+
$2.770
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
-
2.5ohm
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
65F2366

Date/Lot Code

Each
1+
$4.620
10+
$3.020
25+
$2.870
50+
$2.710
100+
$2.580
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$0.963
25+
$0.945
50+
$0.927
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.340
10+
$7.740
25+
$7.350
50+
$6.970
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.210
25+
$1.180
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.735
25+
$0.710
50+
$0.685
100+
$0.660
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
-
-
2ohm
-
Radial Leaded
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.650
25+
$2.510
50+
$2.390
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
-
2.5ohm
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
08C1237

Date/Lot Code

Each
1+
$81.990
5+
$76.330
10+
$70.680
25+
$68.410
50+
$66.150
More Pricing...
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
-
-
R
0.71ohm
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
47F674

Date/Lot Code

Each
1+
$13.210
10+
$10.020
25+
$9.360
50+
$8.690
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
-
M
-
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8797

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$3.090
25+
$3.060
50+
$3.030
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
-
8ohm
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.530
10+
$0.236
25+
$0.234
50+
$0.231
100+
$0.229
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
-
8ohm
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$10.300
10+
$7.830
25+
$7.330
50+
$6.840
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
M
-
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+
$72.890
5+
$68.540
10+
$64.180
25+
$59.830
50+
$58.260
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
-
-
1.3ohm
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
59M3017

RoHS

Date/Lot Code

Each
1+
$8.280
10+
$6.810
25+
$6.740
50+
$6.680
100+
$6.610
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
8ohm
-
Axial Leaded
3.18mm
T110 MIL-PRF-39003 Series
7.26mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.090
10+
$10.690
25+
$10.300
50+
$9.860
100+
$9.690
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
-
M
8ohm
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Date/Lot Code

Each
1+
$28.880
5+
$26.220
10+
$23.560
25+
$23.140
50+
$22.730
More Pricing...
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
-
0.6ohm
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
99M0559

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.794
100+
$0.745
500+
$0.737
1000+
$0.728
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 20%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$0.841
10+
$0.651
25+
$0.584
50+
$0.516
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
-
4ohm
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+
$0.520
10+
$0.254
25+
$0.254
50+
$0.253
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
-
-
6ohm
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$1.830
25+
$1.790
50+
$1.750
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
4.57mm
TANTALEX 173D Series
8.76mm
-
-55°C
85°C
-
1-25 of 2470 items
of 99 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK