120µF Leaded Tantalum Capacitors:

2,423 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.350
10+
$0.857
100+
$0.723
500+
$0.530
1000+
$0.487
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$1.110
10+
$0.697
100+
$0.584
500+
$0.421
1000+
$0.384
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$4.230
10+
$3.760
100+
$2.950
500+
$2.420
1000+
$2.090
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.260
25+
$1.230
50+
$1.210
100+
$1.200
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.410
25+
$2.340
50+
$2.260
100+
$2.180
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
65F2366

Date/Lot Code

Each
1+
$4.840
10+
$3.180
25+
$3.110
50+
$3.050
100+
$2.980
Total:$4.84
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$2.890
25+
$2.790
50+
$2.690
100+
$2.550
More Pricing...
Total:$5.00
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
95H7151

Date/Lot Code

Each
1+
$72.890
5+
$68.540
10+
$64.180
25+
$59.830
50+
$58.260
More Pricing...
Total:$72.89
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$0.992
25+
$0.977
50+
$0.962
100+
$0.948
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.360
10+
$7.750
25+
$7.330
50+
$6.930
100+
$6.520
More Pricing...
Total:$10.36
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.250
25+
$1.220
50+
$1.190
100+
$1.160
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.730
25+
$2.590
50+
$2.460
100+
$2.320
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
08C1237

Date/Lot Code

Each
1+
$81.990
5+
$76.330
10+
$70.680
25+
$68.410
50+
$66.150
More Pricing...
Total:$81.99
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
-
-
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
47F674

Date/Lot Code

Each
1+
$13.610
10+
$10.320
25+
$9.640
50+
$8.950
100+
$8.270
More Pricing...
Total:$13.61
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
-
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8797

RoHS

Date/Lot Code

Each
1+
$4.390
10+
$3.180
25+
$3.150
50+
$3.120
100+
$3.090
More Pricing...
Total:$4.39
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.530
10+
$0.267
25+
$0.262
50+
$0.257
100+
$0.252
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$10.610
10+
$8.060
25+
$7.550
50+
$7.050
100+
$6.740
More Pricing...
Total:$10.61
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
M
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$11.040
25+
$10.640
50+
$10.140
100+
$9.870
Total:$13.15
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
-
8ohm
M
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
59M3017

RoHS

Date/Lot Code

Each
1+
$8.250
10+
$6.950
25+
$6.730
50+
$6.620
100+
$6.510
Total:$8.25
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
8ohm
-
-
Axial Leaded
3.18mm
T110 MIL-PRF-39003 Series
7.26mm
-
-55°C
125°C
-
55AJ2977

RoHS

Date/Lot Code

Each
1+
$28.740
5+
$26.090
10+
$23.430
25+
$23.100
50+
$22.770
More Pricing...
Total:$28.74
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.751
25+
$0.675
50+
$0.599
100+
$0.519
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
Radial Leaded
-
489D Series
-
11.5mm
-55°C
85°C
-
99M0559

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.794
Total:$1.45
Min: 1 / Mult: 1
10µF
20V
± 20%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$6.950
10+
$5.780
25+
$5.480
50+
$5.190
100+
$4.890
Total:$6.95
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
97M4222

RoHS

Each
1+
$0.930
10+
$0.828
100+
$0.650
500+
$0.532
1000+
$0.461
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.010
10+
$1.090
25+
$1.060
50+
$1.040
100+
$1.010
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
1-25 of 2423 items
of 97 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK