10µF Leaded Tantalum Capacitors:
324 Products FoundFind a huge range of 10µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 4.7µF & 1µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Kyocera Avx & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.738 10+ $0.460 100+ $0.384 500+ $0.275 1000+ $0.250 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | 3.2ohm | - | - | Radial Leaded | 5.5mm | MCTA Series | - | 9.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $6.370 10+ $3.970 25+ $3.860 50+ $3.760 100+ $3.580 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | 2ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | ||||||
65F2368 | Each | 1+ $10.710 10+ $7.920 25+ $7.780 50+ $7.620 100+ $6.780 More Pricing... | 10µF | 35V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 7.34mm | TANTALEX 150D Series | 20.88mm | - | -55°C | 85°C | - | |||||
Each | 1+ $5.360 10+ $3.640 25+ $3.360 50+ $3.080 100+ $2.950 More Pricing... | 10µF | 25V | ± 10% | PC Pin | 5mm | 2.5ohm | - | - | Radial Leaded | 5.5mm | UltraDip II T35X Series | - | 8.9mm | -55°C | 125°C | - | ||||||
47F592 | Each | 1+ $11.040 10+ $8.420 25+ $7.890 50+ $7.360 100+ $7.050 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | M | 186mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $1.110 10+ $0.699 25+ $0.692 50+ $0.685 100+ $0.678 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 5mm | 2ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.718 10+ $0.360 25+ $0.339 50+ $0.317 100+ $0.296 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 2.5mm | 3.2ohm | - | - | Radial Leaded | 5mm | TAP Series | - | 9mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $2.270 25+ $2.080 50+ $1.880 100+ $1.760 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 4.57mm | TANTALEX 173D Series | 8.76mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $0.621 10+ $0.393 100+ $0.330 500+ $0.241 1000+ $0.220 More Pricing... | 10µF | 6.3V | ± 20% | PC Pin | 5.1mm | 6ohm | - | - | Radial Leaded | 5mm | MCCB Series | - | 11mm | -55°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.743 10+ $0.433 25+ $0.423 50+ $0.413 100+ $0.403 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 2.5mm | 3.2ohm | - | - | Radial Leaded | 5mm | TAP Series | - | 9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.280 10+ $0.734 25+ $0.701 50+ $0.669 100+ $0.636 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 10mm | -55°C | 125°C | - | ||||||
Each | 1+ $6.610 10+ $4.450 25+ $4.400 50+ $4.340 100+ $4.140 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 11.4mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.810 10+ $2.370 25+ $2.360 50+ $2.340 100+ $2.050 More Pricing... | 10µF | 16V | ± 10% | Radial Leaded | 2.54mm | 3.2ohm | - | - | Radial Leaded | - | UltraDip II T35X Series | - | 8.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.260 10+ $1.120 100+ $0.887 500+ $0.733 1000+ $0.639 More Pricing... | 10µF | 35V | ± 20% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 7.5mm | MCCB Series | - | 14mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.050 10+ $0.934 100+ $0.728 500+ $0.593 1000+ $0.511 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | 8.5mm | MCTA Series | - | 12.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.695 25+ $0.678 50+ $0.661 100+ $0.644 | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 10mm | -55°C | 125°C | - | ||||||
30C8850 | Each | 1+ $4.100 10+ $2.900 25+ $2.670 50+ $2.430 100+ $2.290 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 6mm | TANTALEX 199D Series | - | 10.16mm | -55°C | 85°C | - | |||||
08C1528 | Each | 1+ $57.110 5+ $52.590 10+ $48.080 25+ $46.270 50+ $44.470 More Pricing... | 10µF | 100V | ± 10% | PC Pin | - | - | R | 800mA | Axial Leaded | 5.56mm | M39006 Series | 23.08mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||
Each | 1+ $7.150 10+ $5.180 25+ $4.920 50+ $4.660 100+ $4.170 More Pricing... | 10µF | 25V | ± 20% | Radial Leaded | 5.08mm | - | - | - | Radial Leaded | - | 790D Series | 7.3mm | 10.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $13.990 10+ $13.370 25+ $12.560 50+ $11.240 100+ $10.610 More Pricing... | 10µF | 40V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 7.7mm | TANTALEX CTS13 Series | 20.5mm | - | -55°C | 55°C | - | ||||||
Each | 1+ $4.060 10+ $2.740 25+ $2.580 50+ $2.410 100+ $2.270 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 6mm | TANTALEX 199D Series | - | 10.16mm | -55°C | 85°C | - | ||||||
Each | 1+ $0.664 10+ $0.590 100+ $0.460 500+ $0.374 1000+ $0.323 More Pricing... | 10µF | 25V | ± 10% | PC Pin | 5mm | 2.5ohm | - | - | Radial Leaded | 5.5mm | MCTA Series | - | 9.5mm | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.722 10+ $0.456 100+ $0.384 500+ $0.280 1000+ $0.256 More Pricing... | 10µF | 16V | ± 20% | Radial Leaded | 5.08mm | 3.2ohm | - | - | - | 5mm | MCCB Series | - | 11mm | -55°C | 125°C | - | |||||
46C0985 | Each | 1+ $26.230 5+ $22.650 10+ $19.070 25+ $18.730 50+ $18.400 More Pricing... | 10µF | 50V | ± 10% | PC Pin | - | - | B | - | Axial Leaded | 7.34mm | M39003 Series | 20.88mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
06H2424 | Each | 1+ $20.180 10+ $16.000 25+ $15.160 50+ $14.330 100+ $13.810 More Pricing... | 10µF | 50V | ± 10% | PC Pin | - | - | M | - | Axial Leaded | 7.34mm | M39003 Series | 20.88mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||