150pF Film Capacitors:
12 Products FoundFind a huge range of 150pF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, LCR Components & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(12)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 150pF | ± 1% | - | EXFS/HR Series | 63V | Through Hole | PC Pin | - | 5.08mm | - | - | - | -40°C | 70°C | - | ||||||
Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | Axial Leaded | 150pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | ||||||
Each | 1000+ $0.249 | - | Radial Leaded | 150pF | ± 10% | - | C900 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 10+ $0.411 25+ $0.398 50+ $0.386 100+ $0.373 500+ $0.318 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 10% | 700V | FKP1 Series | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.780 10+ $1.430 25+ $1.330 50+ $1.220 100+ $1.110 More Pricing... | Film / Foil PS | Axial Leaded | 150pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $0.366 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 5% | 700V | R76 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 4mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.781 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 250V | PFR/F411 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||
Each | 1+ $0.522 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 500V | R73 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.588 10+ $0.300 100+ $0.274 1000+ $0.232 5000+ $0.205 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.568 10+ $0.292 25+ $0.283 50+ $0.273 100+ $0.264 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 63V | FKP2 Series | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.538 | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 5% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 | Metallized PPS Stacked | 0603 [1608 Metric] | 150pF | ± 2% | 11V | ECHU(X) Series | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||