0.2µF Film Capacitors:
9 Products FoundFind a huge range of 0.2µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Multicomp Pro & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(9)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $226.120 10+ $210.810 25+ $203.740 50+ $196.680 100+ $188.430 | Metallized PP | - | 0.2µF | ± 10% | 1kV | MP SP Series | - | Panel Mount | Screw | - | - | 75mm | 30.2mm | 50mm | - | 85°C | - | |||||
Each | 1+ $1.780 10+ $1.240 25+ $1.170 50+ $1.090 100+ $1.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 110V | MKP385 Series | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | -55°C | 110°C | - | ||||||
MULTICOMP PRO | Each | 1+ $247.230 10+ $230.490 25+ $222.760 50+ $215.040 100+ $206.020 | Metallized PP | - | 0.2µF | ± 10% | 1kV | MP SP Series | - | Panel Mount | Screw | - | - | 73mm | 30.2mm | 55mm | -40°C | 85°C | - | |||||
Each | 1+ $1.230 10+ $0.991 25+ $0.921 50+ $0.850 100+ $0.771 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | ECWF(L) Series | 630V | Through Hole | Radial Leaded | - | 10mm | 18mm | 10.3mm | 19.7mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.976 10+ $0.542 25+ $0.530 50+ $0.517 100+ $0.504 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE III (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.800 10+ $3.180 25+ $3.010 50+ $2.830 100+ $2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 2% | 25V | MKP416 Series | 63V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6mm | 12mm | -55°C | 85°C | - | ||||||
Each | 100+ $3.730 500+ $3.400 1000+ $3.000 2500+ $2.790 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 220V | MMKP383 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 8.5mm | 18mm | -55°C | 105°C | - | ||||||
Each | 100+ $6.810 250+ $6.490 500+ $6.030 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 350V | MMKP383 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | -55°C | 105°C | - | ||||||
Each | 1000+ $1.160 2500+ $1.110 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | ECWF(L) Series | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 10.3mm | 14.7mm | -40°C | 105°C | - | ||||||