5,002 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(5,002)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.206 25+ $0.199 50+ $0.193 100+ $0.186 500+ $0.153 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.740 10+ $2.780 25+ $2.590 50+ $2.400 100+ $2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.872 25+ $0.869 50+ $0.866 100+ $0.863 500+ $0.761 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | F862 Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.040 10+ $3.840 25+ $3.590 50+ $3.350 100+ $3.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.850 10+ $3.670 25+ $3.440 50+ $3.200 100+ $2.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.390 10+ $5.790 25+ $5.420 50+ $5.080 100+ $4.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | - | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.380 10+ $3.960 25+ $3.710 50+ $3.470 100+ $3.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | - | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.890 10+ $9.590 25+ $9.520 50+ $9.440 100+ $9.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | - | 1.2kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | - | 42mm | 33mm | 48mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
82AH5045 RoHS | Each | 1+ $12.600 10+ $12.220 25+ $11.810 50+ $11.310 100+ $11.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 600V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 45mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.328 25+ $0.319 50+ $0.309 100+ $0.300 500+ $0.252 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.743 25+ $0.725 50+ $0.708 100+ $0.690 500+ $0.600 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.080 10+ $1.470 25+ $1.350 50+ $1.220 100+ $1.140 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16mm | 18mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.290 10+ $0.126 25+ $0.122 50+ $0.118 100+ $0.114 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.450 10+ $0.801 25+ $0.782 50+ $0.764 100+ $0.745 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | MKP338 6 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.609 25+ $0.594 50+ $0.579 100+ $0.564 500+ $0.487 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.303 25+ $0.294 50+ $0.284 100+ $0.275 500+ $0.226 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.329 25+ $0.322 50+ $0.314 100+ $0.307 500+ $0.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | R41 Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.344 25+ $0.334 50+ $0.323 100+ $0.313 500+ $0.262 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.606 25+ $0.591 50+ $0.577 100+ $0.562 500+ $0.488 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.900 10+ $2.090 25+ $1.930 50+ $1.770 100+ $1.670 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16mm | 27mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.610 25+ $0.595 50+ $0.579 100+ $0.564 500+ $0.488 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.900 10+ $1.330 25+ $1.210 50+ $1.090 100+ $0.931 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.195 25+ $0.187 50+ $0.182 100+ $0.174 500+ $0.141 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.205 25+ $0.198 50+ $0.192 100+ $0.185 500+ $0.152 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.772 25+ $0.754 50+ $0.736 100+ $0.718 500+ $0.625 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||