10,391 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(10,391)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.600 25+ $1.450 50+ $1.310 100+ $1.120 500+ $1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 275VAC | - | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ $2.360 10+ $1.730 25+ $1.620 50+ $1.510 100+ $1.310 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | R60 Series | AEC-Q200 | ||||||
Each | 1+ $1.830 10+ $1.300 25+ $1.200 50+ $1.090 100+ $0.922 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | - | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $1.920 10+ $1.300 25+ $1.230 50+ $1.170 100+ $1.140 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | - | - | - | - | 22.5mm | -55°C | 105°C | MKT368 Series | - | ||||||
Each | 1+ $2.150 10+ $1.570 25+ $1.440 50+ $1.310 100+ $1.220 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | - | - | - | - | 22.5mm | -55°C | 105°C | MKT368 Series | - | ||||||
Each | 1+ $0.858 10+ $0.446 25+ $0.434 50+ $0.422 100+ $0.410 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 10mm | -55°C | 105°C | MKT372 Series | - | ||||||
Each | 1+ $4.070 10+ $3.440 25+ $3.380 50+ $3.310 100+ $2.590 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | MKT373 Series | - | ||||||
Each | 1+ $3.970 10+ $2.920 25+ $2.710 50+ $2.500 100+ $2.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKT373 Series | - | ||||||
Each | 1+ $2.040 10+ $1.460 25+ $1.370 50+ $1.270 100+ $1.130 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | Through Hole | - | - | - | - | 15mm | -55°C | 105°C | MKT368 Series | - | ||||||
Each | 10+ $0.215 25+ $0.190 50+ $0.164 100+ $0.149 500+ $0.123 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 5mm | -55°C | 125°C | B32529 Series | AEC-Q200 | ||||||
Each | 10+ $0.486 25+ $0.442 50+ $0.398 100+ $0.354 500+ $0.313 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | - | Through Hole | - | - | - | - | 5mm | -55°C | 100°C | FKP2 Series | - | ||||||
Each | 10+ $0.789 25+ $0.727 50+ $0.666 100+ $0.604 500+ $0.517 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | Through Hole | - | - | - | - | 15mm | -55°C | 100°C | MKP1 Series | AEC-Q200 | ||||||
Each | 1+ $2.010 10+ $1.460 25+ $1.370 50+ $1.280 100+ $1.140 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | - | - | - | - | 27.5mm | -55°C | 100°C | MKP1 Series | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.530 25+ $1.420 50+ $1.310 100+ $1.180 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | Through Hole | - | - | - | - | 27.5mm | -55°C | 100°C | MKP1 Series | AEC-Q200 | ||||||
Each | 1+ $1.230 10+ $0.876 25+ $0.808 50+ $0.739 100+ $0.671 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | - | Through Hole | - | - | - | - | 22.5mm | -55°C | 100°C | MKP1 Series | AEC-Q200 | ||||||
Each | 10+ $0.447 25+ $0.409 50+ $0.371 100+ $0.333 500+ $0.282 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | Through Hole | - | - | - | - | 5mm | -55°C | 100°C | MKP2 Series | AEC-Q200 | ||||||
Each | 1+ $1.220 10+ $0.680 25+ $0.661 50+ $0.643 100+ $0.624 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | - | - | 100V/µs | - | 15mm | -55°C | 100°C | MKP4 Series | AEC-Q200 | ||||||
Each | 1+ $5.120 10+ $3.510 25+ $3.390 50+ $3.270 100+ $3.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | - | Through Hole | - | - | 150V/µs | - | 27.5mm | -55°C | 100°C | MKP4 Series | AEC-Q200 | ||||||
Each | 1+ $2.900 10+ $2.090 25+ $1.930 50+ $1.770 100+ $1.670 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 22.5mm | -55°C | 105°C | R60 Series | AEC-Q200 | ||||||
Each | 10+ $0.191 25+ $0.185 50+ $0.178 100+ $0.172 500+ $0.141 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 5mm | -55°C | 105°C | R82 Series | AEC-Q200 | ||||||
Each | 1+ $2.400 10+ $1.710 25+ $1.570 50+ $1.430 100+ $1.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | ||||||
Each | 1+ $2.160 10+ $1.520 25+ $1.390 50+ $1.260 100+ $1.180 More Pricing... | Metallized PET | Axial Leaded | 6800pF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | - | -55°C | 100°C | MKT1813 Series | - | ||||||
Each | 1+ $2.290 10+ $1.930 25+ $1.800 50+ $1.670 100+ $1.510 More Pricing... | Film / Foil PS | Axial Leaded | 2200pF | ± 2.5% | - | Through Hole | - | - | - | - | - | -40°C | 85°C | FSC Series | - | ||||||
Each | 1+ $1.110 10+ $0.699 100+ $0.588 500+ $0.428 1000+ $0.392 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | - | - | - | - | 5mm | -55°C | 85°C | MCPBSFC Series | - | ||||||
Each | 1+ $5.370 10+ $3.990 25+ $3.710 50+ $3.440 100+ $3.010 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | R60 Series | AEC-Q200 | ||||||