68µF Film Capacitors:

11 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging

Categories

Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3396

RoHS

Date/Lot Code

Each
1+
$24.700
5+
$22.690
10+
$20.690
25+
$19.990
50+
$19.290
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
B32526 Series
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
-55°C
125°C
AEC-Q200
41Y9925

RoHS

Date/Lot Code

Each
1+
$16.360
10+
$13.420
25+
$12.840
50+
$12.250
100+
$11.960
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
B32524 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
-55°C
125°C
AEC-Q200
29AM5329

RoHS

Date/Lot Code

Each
1+
$164.120
5+
$157.430
10+
$150.740
25+
$147.640
50+
$144.550
More Pricing...
Metallized PP
Can
68µF
± 10%
640V
C44P-T Series
1.4kV
Stud Mount - M12
Screw
GRADE III (Test Condition B)
35mm
-
-
247mm
-30°C
70°C
-
29AM5333

RoHS

Date/Lot Code

Each
1+
$178.780
5+
$171.070
10+
$163.360
25+
$159.950
50+
$156.530
Metallized PP
Can
68µF
± 10%
780V
C44P-T Series
1.7kV
Stud Mount - M12
Screw
GRADE III (Test Condition B)
35mm
-
-
247mm
-30°C
70°C
-
54K2890

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PET
Radial Box - 2 Pin
68µF
± 10%
45V
FFB Series
75V
Through Hole
PC Pin
-
27.5mm
31.1mm
17.3mm
-
-55°C
105°C
-
40Y5946

RoHS

Each
5+
$239.630
10+
$235.910
Metallized PP
Can
68µF
± 10%
640V
C20A Series
1.4kV
Stud Mount - M12
Threaded Stud
-
35mm
247mm
-
247mm
-25°C
70°C
-
85AC1710

RoHS

Date/Lot Code

Each
1+
$121.320
5+
$114.940
10+
$108.560
25+
$106.010
50+
$103.450
More Pricing...
Metallized PP
Can
68µF
± 10%
780V
C44P-R Series
1.7kV
Stud Mount - M12
Screw
-
35mm
-
-
247mm
-25°C
70°C
-
69AC3848

RoHS

Each
1+
$84.780
Metallized PP
Can
68µF
± 10%
-
C4DE Series
1kV
Panel Mount
Threaded Stud
-
45mm
-
-
-
-40°C
85°C
-
85AC3129

RoHS

Each
1+
$28.560
Metallized PET Stacked
-
68µF
± 10%
40V
JSN Series
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
15.7mm
-55°C
125°C
AEC-Q200
85AC1717

RoHS

Date/Lot Code

Each
1+
$166.010
5+
$160.310
10+
$154.600
25+
$148.900
50+
$146.040
More Pricing...
Metallized PP
Can
68µF
± 10%
1kV
C44P-R Series
2.3kV
Stud Mount - M12
Screw
-
35mm
-
-
247mm
-25°C
70°C
-
85AC1693

RoHS

Date/Lot Code

Each
1+
$104.260
5+
$99.410
10+
$94.550
25+
$93.580
50+
$92.600
More Pricing...
Metallized PP
Can
68µF
± 10%
550V
C44P-R Series
1.28kV
Stud Mount - M12
Screw
-
28mm
-
-
247mm
-25°C
70°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK