0.22µF Film Capacitors:
423 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(423)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.887 10+ $0.589 25+ $0.530 50+ $0.470 100+ $0.433 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | - | B32923 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $3.020 10+ $2.200 25+ $2.040 50+ $1.870 100+ $1.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | - | B32024 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $2.160 10+ $1.530 25+ $1.410 50+ $1.280 100+ $1.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | B32654 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.639 10+ $0.636 25+ $0.628 50+ $0.527 100+ $0.481 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | WCAP-FTX2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $1.480 10+ $1.020 25+ $0.927 50+ $0.834 100+ $0.779 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | - | B32912 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $2.610 10+ $1.920 25+ $1.770 50+ $1.610 100+ $1.500 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.850 10+ $1.300 25+ $1.190 50+ $1.070 100+ $0.930 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 600V | R76 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $14.130 10+ $13.880 25+ $13.820 50+ $13.770 100+ $13.720 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | 800V | B32656S Series | 2kV | Panel Mount | Solder Lug | GRADE II (Test Condition A) | - | 42mm | 20mm | 39.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.624 25+ $0.609 50+ $0.593 100+ $0.578 500+ $0.500 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | R76 Series | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.050 10+ $3.030 25+ $2.820 50+ $2.600 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | - | MKP336 2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ $1.890 10+ $1.340 25+ $1.220 50+ $1.110 100+ $0.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | B32654 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.817 10+ $0.433 25+ $0.422 50+ $0.411 100+ $0.401 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | ECWFE Series | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.070 10+ $0.585 25+ $0.574 50+ $0.563 100+ $0.552 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $12.630 10+ $9.610 25+ $9.120 50+ $8.620 100+ $7.860 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | 600V | MKP1845 Series | 1kV | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 10+ $0.484 25+ $0.477 50+ $0.472 100+ $0.466 500+ $0.454 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3600+ $0.225 7200+ $0.220 14400+ $0.212 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $3.000 10+ $2.210 25+ $2.050 50+ $1.890 100+ $1.760 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.22µF | ± 10% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 20.3mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.576 10+ $0.371 25+ $0.330 50+ $0.289 100+ $0.263 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $2.030 10+ $1.260 25+ $1.230 50+ $1.200 100+ $1.160 More Pricing... | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.419 25+ $0.408 50+ $0.397 100+ $0.387 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | B32521 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.460 10+ $8.460 25+ $8.280 50+ $8.110 100+ $7.930 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | 750V | C4C Series | 3kV | Through Hole | PC Pin | - | - | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $0.769 10+ $0.420 25+ $0.410 50+ $0.399 100+ $0.389 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | B32672L Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.140 10+ $3.740 25+ $3.500 50+ $3.270 100+ $2.970 More Pricing... | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | FE-SP-CR Series | - | Through Hole | - | - | 22.5mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $0.812 10+ $0.800 25+ $0.785 50+ $0.660 100+ $0.603 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | WCAP-FTX2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $0.742 10+ $0.741 25+ $0.674 50+ $0.607 100+ $0.551 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | WCAP-FTX2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 105°C | - | ||||||