Film Capacitors:

10,287 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38AJ1353

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.740
25+
$5.390
50+
$5.030
100+
$4.020
More Pricing...
Total:$6.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
15µF
-
± 5%
-
C4AQ-P Series
600V
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
125°C
AEC-Q200
54AJ2654

RoHS

Date/Lot Code

Each
1+
$129.220
5+
$126.640
10+
$122.630
25+
$121.010
50+
$120.030
More Pricing...
Total:$129.22
Min: 1 / Mult: 1
-
Can
-
-
130µF
-
± 10%
-
B25632E Series
900V
Panel Mount
Screw
-
45mm
-
-
65mm
-40°C
85°C
-
69AH0026

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$2.560
25+
$2.460
50+
$2.380
100+
$2.280
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
0.47µF
-
± 10%
-
F1772 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
AEC-Q200
82AH6819

RoHS

Date/Lot Code

Each
1+
$0.602
10+
$0.319
25+
$0.311
50+
$0.302
100+
$0.294
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.047µF
-
± 10%
200V
B32529 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
-55°C
125°C
AEC-Q200
21AH3359

RoHS

Date/Lot Code

Each
1+
$0.083
250+
$0.065
500+
$0.059
1000+
$0.054
5000+
$0.049
Total:$0.08
Min: 1 / Mult: 1
Metallized PET
Radial
-
-
0.1µF
-
± 5%
-
MP HMEF Series
250V
Through Hole
PC Pin
-
10mm
12mm
4mm
7.5mm
-40°C
105°C
-
38AJ1275

RoHS

Each
1+
$4.150
10+
$2.740
25+
$2.630
50+
$2.520
100+
$2.410
More Pricing...
Total:$4.15
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
5.6µF
-
± 5%
-
ECWFG Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
66AH0059

RoHS

Date/Lot Code

Each
10+
$0.373
25+
$0.354
50+
$0.335
100+
$0.316
500+
$0.266
More Pricing...
Total:$3.73
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
-
R46 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
25AJ2784

RoHS

Date/Lot Code

Each
10+
$0.636
25+
$0.621
50+
$0.606
100+
$0.591
500+
$0.514
More Pricing...
Total:$6.36
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 5%
400V
R76 Series
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
-55°C
110°C
AEC-Q200
38AJ1346

RoHS

Date/Lot Code

Each
1+
$7.790
10+
$6.480
25+
$5.940
50+
$5.400
100+
$4.860
More Pricing...
Total:$7.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
16µF
-
± 10%
-
C4AQ-P Series
450V
Through Hole
PC Pin
-
-
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
69AH2098

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$1.610
25+
$1.540
50+
$1.480
100+
$1.410
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
2.2µF
-
± 20%
-
R46 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
04AK4576

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$1.770
25+
$1.690
50+
$1.600
100+
$1.510
More Pricing...
Total:$3.07
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
2.2µF
-
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
95AJ6724

RoHS

Date/Lot Code

Each
1+
$0.639
10+
$0.301
25+
$0.290
50+
$0.281
100+
$0.271
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.15µF
-
± 10%
-
R46 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
125°C
-
99AJ4704

RoHS

Each
1+
$404.410
10+
$377.720
25+
$365.400
50+
$353.090
100+
$338.720
Total:$404.41
Min: 1 / Mult: 1
Metallized PP
Can
-
-
111.4µF
-
-5%, +10%
690V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
355mm
-40°C
60°C
-
66AJ7602

RoHS

Date/Lot Code

Each
10+
$0.821
25+
$0.803
50+
$0.785
100+
$0.767
500+
$0.685
More Pricing...
Total:$8.21
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
-
-
100pF
-
± 5%
63V
PFR/F411 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
64AJ4116

RoHS

Date/Lot Code

Each
1+
$35.890
5+
$31.030
10+
$26.160
25+
$25.850
50+
$25.550
More Pricing...
Total:$35.89
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
40µF
-
± 10%
-
C4AK Series
900V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
135°C
AEC-Q200
99AJ4700

RoHS

Each
1+
$382.600
10+
$357.350
25+
$345.700
50+
$334.040
100+
$320.450
Total:$382.60
Min: 1 / Mult: 1
Metallized PP
Can
-
-
193µF
-
-5%, +10%
525V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
355mm
-40°C
60°C
-
99AJ4694

RoHS

Each
1+
$181.570
10+
$169.580
25+
$159.300
50+
$154.160
100+
$149.020
Total:$181.57
Min: 1 / Mult: 1
Metallized PP
Can
-
-
185µF
-
-5%, +10%
415V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
245mm
-40°C
60°C
-
04AK4552

RoHS

Date/Lot Code

Each
1+
$0.979
10+
$0.484
25+
$0.470
50+
$0.455
100+
$0.441
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.15µF
-
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
15mm
-
-
-
-40°C
110°C
-
87AJ1437
Each
1+
$1.520
10+
$1.200
25+
$1.110
50+
$1.020
100+
$0.917
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
04AK4584

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$3.810
25+
$3.750
50+
$3.700
100+
$3.640
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
8.2µF
-
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
04AK4588

RoHS

Date/Lot Code

Each
1+
$9.520
10+
$6.100
25+
$6.070
50+
$6.030
100+
$5.990
More Pricing...
Total:$9.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
18µF
-
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
-
99AJ4696

RoHS

Each
1+
$102.500
25+
$98.150
50+
$95.730
100+
$92.830
250+
$89.930
Total:$102.50
Min: 1 / Mult: 1
Metallized PP
Can
-
-
48.1µF
-
-5%, +10%
525V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
245mm
-40°C
60°C
-
24AK6761

RoHS

Each
1+
$128.140
10+
$119.680
25+
$112.420
50+
$108.800
100+
$105.170
Total:$128.14
Min: 1 / Mult: 1
-
Can
-
-
200µF
-
± 5%
460V
-
-
Stud Mount - M12
Screw
-
-
-
-
150mm
-40°C
85°C
-
95AJ6723

RoHS

Date/Lot Code

Each
1+
$0.422
10+
$0.253
25+
$0.247
50+
$0.240
100+
$0.234
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
-
R46 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
125°C
-
99AJ4695

RoHS

Each
1+
$368.270
10+
$343.970
25+
$332.750
50+
$321.540
100+
$308.450
Total:$368.27
Min: 1 / Mult: 1
Metallized PP
Can
-
-
308µF
-
-5%, +10%
415V
-
-
Stud Mount - M12
Terminal Block
-
-
-
-
355mm
-40°C
60°C
-
126-150 of 10287 items
of 412 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK