Film Capacitors:

10,287 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47AC2504

RoHS

Each
1+
$15.420
10+
$14.840
25+
$13.190
50+
$12.390
100+
$11.310
More Pricing...
Total:$15.42
Min: 1 / Mult: 1
Metallized PP
Can
-
-
20µF
-
± 5%
450V
4.16.10 Series
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
85AC1656

RoHS

Each
1+
$8.120
10+
$7.830
25+
$7.000
50+
$6.600
100+
$6.060
More Pricing...
Total:$8.12
Min: 1 / Mult: 1
Metallized PP
Can
-
-
8µF
-
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
87AC1975

RoHS

Date/Lot Code

Each
1+
$26.400
5+
$23.060
10+
$19.720
25+
$19.290
50+
$18.870
More Pricing...
Total:$26.40
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
100µF
-
± 5%
470V
C87 Series
-
Stud Mount - M12
Quick Connect
-
13.4mm
-
-
133mm
-25°C
85°C
-
47AC2516

RoHS

Each
1+
$40.460
5+
$38.820
10+
$37.250
25+
$34.490
50+
$32.110
More Pricing...
Total:$40.46
Min: 1 / Mult: 1
Metallized PP
Can
-
-
80µF
-
± 5%
450V
4.16.10 Series
-
-
Quick Connect
-
14.4mm
-
-
120mm
-25°C
70°C
-
69AC3900

RoHS

Date/Lot Code

Each
1+
$0.180
Total:$0.18
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.33µF
-
± 10%
40V
RSB Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
-55°C
125°C
AEC-Q200
48AC3173

RoHS

Date/Lot Code

Each
10+
$0.578
25+
$0.564
50+
$0.551
100+
$0.537
500+
$0.444
More Pricing...
Total:$5.78
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
-
± 10%
63V
R66 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
-55°C
105°C
AEC-Q200
47AC2517

RoHS

Each
1+
$13.260
10+
$12.770
25+
$11.340
50+
$10.660
100+
$9.730
More Pricing...
Total:$13.26
Min: 1 / Mult: 1
Metallized PP
Can
-
-
16µF
-
± 5%
450V
4.16.10 Series
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
69AH1103

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$2.100
25+
$2.100
50+
$2.090
100+
$2.090
More Pricing...
Total:$10.55
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
-
-
1000pF
-
± 2.5%
250V
MKP1839 Series
630V
Through Hole
PC Pin
-
-
11mm
-
-
-55°C
100°C
-
37AJ8929

RoHS

Date/Lot Code

Each
1+
$9.750
10+
$7.610
25+
$7.170
50+
$6.730
100+
$6.290
More Pricing...
Total:$9.75
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2.5µF
-
± 5%
470V
C28 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
85°C
-
56AJ0320

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$1.970
25+
$1.930
50+
$1.870
100+
$1.830
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
4µF
-
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
27.5mm
32mm
16mm
30mm
-55°C
105°C
AEC-Q200
38AJ1339

RoHS

Date/Lot Code

Each
1+
$27.270
5+
$25.760
10+
$24.250
25+
$23.030
50+
$21.820
More Pricing...
Total:$27.27
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
130µF
-
± 10%
-
C4AQ-P Series
450V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
125°C
AEC-Q200
38AJ1363

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$2.780
25+
$2.560
50+
$2.350
100+
$2.130
More Pricing...
Total:$3.86
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
5µF
-
± 5%
-
C4AQ-P Series
600V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
53AJ5799

RoHS

Date/Lot Code

Each
1+
$283.720
5+
$266.620
10+
$249.500
Total:$283.72
Min: 1 / Mult: 1
Metallized PP
Can
-
-
4500µF
-
± 10%
-
C44U-M Series
900V
Stud Mount - M12
Screw
-
50mm
-
-
347mm
-40°C
85°C
-
38AJ1343

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$3.700
25+
$3.390
50+
$3.080
100+
$2.770
More Pricing...
Total:$5.54
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
8µF
-
± 10%
-
C4AQ-P Series
450V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
82AH6989

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$1.750
25+
$1.680
50+
$1.610
100+
$1.540
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.47µF
-
± 20%
-
B32924 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
AEC-Q200
25AJ2798

RoHS

Date/Lot Code

Each
10+
$0.655
25+
$0.621
50+
$0.586
100+
$0.552
500+
$0.538
More Pricing...
Total:$6.55
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 5%
600V
R76 Series
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
-55°C
110°C
AEC-Q200
38AJ1377

RoHS

Date/Lot Code

Each
1+
$25.930
5+
$24.480
10+
$23.040
25+
$21.890
50+
$20.730
More Pricing...
Total:$25.93
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
100µF
-
± 5%
-
C4AQ-P Series
700V
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
125°C
AEC-Q200
24AJ1670

RoHS

Each
1+
$2.810
10+
$1.760
25+
$1.740
50+
$1.730
100+
$1.710
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
-
-
0.022µF
-
± 20%
-
PMR210 Series
-
Through Hole
-
GRADE II (Test Condition A)
15.2mm
-
-
-
-40°C
85°C
-
36AJ8814

RoHS

Date/Lot Code

Each
1+
$21.550
10+
$16.060
25+
$15.980
50+
$15.910
100+
$15.830
More Pricing...
Total:$21.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
-
-
3µF
-
± 5%
600V
C4BS Series
1kV
Panel Mount
Solder
-
-
57.5mm
30mm
45mm
-40°C
85°C
-
56AJ0282

RoHS

Date/Lot Code

Each
1+
$19.630
10+
$13.680
25+
$13.600
50+
$13.500
100+
$13.420
More Pricing...
Total:$19.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
75µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
21AH3334

RoHS

Date/Lot Code

Each
1+
$14.660
100+
$12.380
250+
$11.520
500+
$10.860
1000+
$10.330
Total:$14.66
Min: 1 / Mult: 1
-
Radial Box - Tabs
-
-
4.7µF
-
± 5%
-
MP HAPB Series
1.2kV
Panel Mount
Solder
-
-
57.5mm
45mm
55mm
-40°C
85°C
-
64AH2686

RoHS

Date/Lot Code

Each
1+
$8.480
10+
$6.700
25+
$6.400
50+
$6.090
100+
$5.610
Total:$8.48
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
10µF
-
± 10%
250V
B32754C Series
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
-40°C
105°C
AEC-Q200
82AH6992

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$4.300
25+
$4.050
50+
$3.800
100+
$3.680
More Pricing...
Total:$5.54
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
6.8µF
-
± 10%
-
B32926 Series
-
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
110°C
-
82AH6890

RoHS

Each
1+
$0.738
10+
$0.442
25+
$0.433
50+
$0.425
100+
$0.416
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 5%
250V
B32672L Series
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
-55°C
125°C
AEC-Q200
56AJ0275

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$5.390
25+
$5.340
50+
$5.290
100+
$5.240
More Pricing...
Total:$8.49
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
25µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
-
42mm
20mm
40mm
-55°C
105°C
AEC-Q200
101-125 of 10287 items
of 412 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK