Film Capacitors:
10,443 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(10,443)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.550 10+ $3.210 25+ $3.010 50+ $2.810 100+ $2.550 More Pricing... | Film / Foil PS | Axial Leaded | - | - | - | 5600pF | ± 1% | 80V | FSC/EX Series | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $10.110 10+ $9.120 25+ $8.530 50+ $7.950 100+ $7.210 More Pricing... | Metallized PP | Can | - | - | - | 8µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $15.450 10+ $14.850 25+ $13.150 50+ $12.320 100+ $11.200 More Pricing... | Metallized PP | Can | - | - | - | 10µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 58mm | -25°C | 70°C | - | ||||||
Each | 1+ $1.390 10+ $0.807 25+ $0.789 50+ $0.771 100+ $0.754 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | 250V | B32653 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | Axial Leaded | - | - | - | 1000pF | ± 1% | 125V | FSC/EX Series | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.360 10+ $1.990 25+ $1.860 50+ $1.720 100+ $1.560 More Pricing... | Film / Foil PS | Axial Leaded | - | - | - | 22pF | ± 1pF | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $24.760 5+ $23.170 10+ $22.370 | - | Can | - | - | - | 10µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.520 10+ $13.970 25+ $12.350 50+ $11.580 100+ $10.530 More Pricing... | Metallized PP | Can | - | - | - | 4µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $3.990 10+ $3.600 25+ $3.370 50+ $3.140 100+ $2.850 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+ $10.870 10+ $8.370 25+ $8.040 50+ $7.700 100+ $6.250 | Metallized PET | Radial Box - 2 Pin | - | - | - | 10µF | ± 20% | 63V | MKT1822 Series | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ $3.350 10+ $2.580 25+ $2.420 50+ $2.250 100+ $2.100 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | - | - | 2200pF | ± 1% | 160V | KP1830 Series | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 7mm | - | 100°C | - | ||||||
Each | 1+ $15.680 10+ $15.000 25+ $14.120 50+ $12.680 100+ $11.980 More Pricing... | Metallized PP | Can | - | - | - | 12µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 98mm | -25°C | 70°C | - | ||||||
Each | 1+ $9.890 10+ $8.940 25+ $7.990 50+ $7.030 100+ $6.780 More Pricing... | Metallized PP | Can | - | - | - | 2.5µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 52mm | -25°C | 85°C | - | ||||||
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Film / Foil PP | Can | - | - | - | 0.25µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Threaded Stud | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | ||||||
Each | 1+ $8.750 10+ $6.820 25+ $6.430 50+ $6.040 100+ $5.660 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.520 10+ $13.970 25+ $12.350 50+ $11.580 100+ $10.530 More Pricing... | Metallized PP | Can | - | - | - | 2µF | ± 5% | 450V | 4.16.15 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $0.329 10+ $0.171 25+ $0.162 50+ $0.153 100+ $0.145 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.047µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 1+ $7.240 10+ $5.340 25+ $5.040 50+ $4.740 100+ $4.730 More Pricing... | Metallized PP | Can | - | - | - | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $6.830 10+ $6.180 25+ $5.780 50+ $5.400 100+ $4.900 More Pricing... | Metallized PP | Can | - | - | - | 2µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | ||||||
Each | 1+ $7.470 10+ $6.750 25+ $6.320 50+ $5.900 100+ $5.350 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | ||||||
74R9396 | Each | 1+ $163.640 5+ $157.080 10+ $141.560 25+ $136.260 50+ $134.280 More Pricing... | Film / Foil PP | Can | - | - | - | 0.25µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | 20.57mm | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | |||||
Each | 1+ $4.620 10+ $2.650 25+ $2.500 50+ $2.360 100+ $2.260 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 4.7µF | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
LCR COMPONENTS | Each | 1+ $1.910 10+ $1.530 25+ $1.410 50+ $1.300 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | - | - | - | 470pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $10.120 10+ $9.730 25+ $8.620 50+ $8.070 100+ $7.340 More Pricing... | Metallized PP | Can | - | - | - | 12µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $25.540 10+ $24.440 25+ $23.000 50+ $20.650 100+ $19.520 More Pricing... | Metallized PP | Can | - | - | - | 20µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 98mm | -25°C | 70°C | - | ||||||