Motor Run Capacitors :
532 Products FoundFind a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.750 10+ $10.170 25+ $10.070 50+ $9.960 100+ $8.600 | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.690 10+ $6.040 25+ $5.650 50+ $5.270 100+ $4.770 More Pricing... | Metallized PP | Can | 5µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $11.910 10+ $9.440 25+ $9.320 50+ $9.200 100+ $8.050 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $18.640 10+ $17.840 25+ $16.790 50+ $15.070 100+ $14.250 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.030 10+ $12.530 25+ $11.090 50+ $10.390 100+ $9.440 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $19.730 10+ $18.890 25+ $17.770 50+ $15.960 100+ $15.090 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $4.800 10+ $3.210 25+ $3.080 50+ $2.950 100+ $2.860 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $20.750 10+ $19.140 25+ $17.520 50+ $15.910 100+ $15.420 More Pricing... | Metallized PP | Can | 35µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | - | - | 10V/µs | 35mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $14.130 10+ $13.600 25+ $12.060 50+ $11.320 100+ $10.320 More Pricing... | Metallized PP | Can | 20µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $8.860 10+ $6.900 25+ $6.510 50+ $6.110 100+ $5.730 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.420 10+ $13.860 25+ $12.270 50+ $11.500 100+ $10.450 More Pricing... | Metallized PP | Can | 2µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $7.890 10+ $7.120 25+ $6.660 50+ $6.210 100+ $5.620 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $7.240 10+ $5.010 25+ $4.930 50+ $4.850 100+ $4.330 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.790 10+ $6.140 25+ $5.750 50+ $5.370 100+ $4.870 More Pricing... | Metallized PP | Can | 2µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $7.410 10+ $6.700 25+ $6.270 50+ $5.860 100+ $5.310 More Pricing... | Metallized PP | Can | 3µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 30mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $10.030 10+ $9.050 25+ $8.470 50+ $7.890 100+ $7.150 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.590 10+ $13.010 25+ $12.260 50+ $11.040 100+ $10.450 More Pricing... | Metallized PP | Can | 20µF | ± 10% | - | Stud Mount - M8 | 440V | Wire Leaded | - | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $14.730 5+ $14.410 | - | Can | 4µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | 1+ $14.070 10+ $13.520 25+ $11.970 50+ $11.210 100+ $10.200 More Pricing... | Metallized PP | Can | 20µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $25.240 5+ $24.840 10+ $24.450 25+ $24.050 50+ $23.650 More Pricing... | - | Can | 10µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 40mm | 70mm | - | -25°C | 85°C | ||||||
Each | 1+ $20.260 10+ $19.380 25+ $18.240 50+ $16.380 100+ $15.480 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $10.500 10+ $10.080 25+ $8.930 50+ $8.360 100+ $7.600 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $25.350 10+ $24.260 25+ $22.830 50+ $20.500 100+ $19.380 More Pricing... | Metallized PP | Can | 20µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | 12mm | - | 20V/µs | 45mm | 98mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $4.750 10+ $3.570 25+ $3.380 50+ $3.180 100+ $2.960 More Pricing... | Metallized PP | Can | 2µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $21.890 10+ $20.930 25+ $19.700 50+ $17.690 100+ $16.720 More Pricing... | Metallized PP | Can | 40µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||