7µF Motor Run Capacitors:

534 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$13.060
10+
$10.480
25+
$10.290
50+
$10.090
100+
$8.910
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2904

RoHS

Each
1+
$6.890
10+
$6.230
25+
$5.830
50+
$5.450
100+
$4.950
More Pricing...
Metallized PP
Can
5µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+
$11.880
10+
$9.480
25+
$9.480
50+
$9.470
100+
$8.220
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2921

RoHS

Each
1+
$19.290
10+
$18.480
25+
$17.420
50+
$15.690
100+
$14.870
More Pricing...
Metallized PP
Can
30µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2899

RoHS

Each
1+
$13.450
10+
$12.940
25+
$11.490
50+
$10.790
100+
$9.840
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$22.520
10+
$21.580
25+
$20.340
50+
$18.320
100+
$17.350
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Date/Lot Code

Each
1+
$4.890
10+
$3.330
25+
$3.200
50+
$3.060
100+
$2.970
More Pricing...
Metallized PP
Can
4µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
47W3416

RoHS

Date/Lot Code

Each
1+
$10.160
10+
$9.210
25+
$8.260
50+
$7.300
100+
$7.050
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
97K5382

RoHS

Each
1+
$13.740
10+
$13.170
25+
$12.440
50+
$11.240
100+
$10.660
More Pricing...
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
47W3419

RoHS

Date/Lot Code

Each
1+
$21.370
10+
$19.760
25+
$18.140
50+
$16.530
100+
$16.040
More Pricing...
Metallized PP
Can
35µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
05M2927

RoHS

Each
1+
$15.470
10+
$14.820
25+
$13.970
50+
$12.580
100+
$11.920
More Pricing...
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
67R8893

RoHS

Date/Lot Code

Each
1+
$8.950
10+
$7.020
25+
$6.630
50+
$6.240
100+
$5.860
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$17.610
10+
$16.950
25+
$15.050
50+
$14.130
100+
$12.880
More Pricing...
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+
$15.550
10+
$14.970
25+
$13.280
50+
$12.480
100+
$11.380
More Pricing...
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2906

RoHS

Each
1+
$10.330
10+
$9.340
25+
$8.750
50+
$8.170
100+
$7.430
More Pricing...
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$15.840
10+
$15.240
25+
$13.540
50+
$12.710
100+
$11.590
More Pricing...
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
01M8353

RoHS

Each
1+
$7.000
10+
$6.350
25+
$5.950
50+
$5.570
100+
$5.070
More Pricing...
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$5.490
25+
$5.190
50+
$4.890
100+
$4.880
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
93B3318

RoHS

Each
1+
$25.590
5+
$24.000
10+
$23.200
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
05M2900

RoHS

Each
1+
$8.130
10+
$7.350
25+
$6.880
50+
$6.430
100+
$5.840
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$14.610
5+
$13.680
10+
$13.320
25+
$13.020
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$14.100
10+
$13.520
25+
$12.770
50+
$11.530
100+
$10.940
More Pricing...
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2915

RoHS

Each
1+
$12.860
10+
$12.370
25+
$10.980
50+
$10.310
100+
$9.400
More Pricing...
Metallized PP
Can
20µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2902

RoHS

Each
1+
$7.550
10+
$6.830
25+
$6.390
50+
$5.980
100+
$5.430
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2920

RoHS

Each
1+
$20.970
10+
$20.080
25+
$18.930
50+
$17.060
100+
$16.150
More Pricing...
Metallized PP
Can
30µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1-25 of 534 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK