0
0 Items$0.00

8.2µF Noise Suppression & Safety Capacitors :

9 Products Found
Find a huge range of 8.2µF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.047µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4584

RoHS

Date/Lot Code

Each
1+
$7.080
10+
$5.460
25+
$5.140
50+
$4.810
100+
$4.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
87X4910

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.770
25+
$4.470
50+
$4.170
100+
$3.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
79AC5482

RoHS

Date/Lot Code

Each
1+
$16.030
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
61AK3531

RoHS

Date/Lot Code

Each
1+
$26.450
10+
$21.270
25+
$20.610
50+
$19.960
100+
$19.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
29AK6884

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$6.830
25+
$6.080
50+
$5.720
100+
$5.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
33AK8487

RoHS

Date/Lot Code

Each
1+
$11.980
10+
$11.200
25+
$10.930
50+
$10.650
100+
$9.930
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
95AM9563

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$6.590
25+
$6.170
50+
$5.770
100+
$5.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
18AM1616

RoHS

Date/Lot Code

Each
1+
$15.860
10+
$11.760
25+
$11.720
50+
$11.670
100+
$11.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
23AH4606

RoHS

Each
25+
$16.860
50+
$15.410
100+
$15.080
250+
$14.630
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X1
Through Hole
480VAC
35V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK