18µF Noise Suppression & Safety Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.260 10+ $8.160 25+ $8.130 50+ $8.100 100+ $8.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $12.890 10+ $9.740 25+ $9.440 50+ $9.130 100+ $9.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $19.550 10+ $15.220 25+ $14.810 50+ $14.400 100+ $14.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 20% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||