0.68µF Noise Suppression & Safety Capacitors :
97 Products FoundFind a huge range of 0.68µF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay, Wurth Elektronik & Aishi
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.650 10+ $0.945 25+ $0.924 50+ $0.904 100+ $0.883 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 110°C | R53 Series | - | - | - | ||||||
Each | 1+ $1.360 10+ $0.921 25+ $0.833 50+ $0.745 100+ $0.684 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | ||||||
Each | 1+ $1.350 10+ $0.725 25+ $0.687 50+ $0.650 100+ $0.612 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | R46 Series | - | - | - | ||||||
Each | 1+ $1.080 10+ $0.566 25+ $0.546 50+ $0.527 100+ $0.507 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - | ||||||
Each | 1+ $5.460 10+ $4.120 25+ $4.020 50+ $3.910 100+ $3.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 225V/µs | - | GRADE III (Test Condition B) | 27.5mm | - | -40°C | 110°C | R58 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.380 10+ $0.760 25+ $0.738 50+ $0.715 100+ $0.693 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 125°C | F863H Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.230 10+ $0.837 25+ $0.820 50+ $0.802 100+ $0.785 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 110°C | R52 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.160 10+ $0.614 25+ $0.579 50+ $0.543 100+ $0.508 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 125°C | R46 Series | - | - | - | ||||||
Each | 1+ $5.720 10+ $4.350 25+ $4.080 50+ $3.800 100+ $3.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | - | 300V/µs | - | GRADE III (Test Condition B) | 37.5mm | - | -40°C | 125°C | R41B Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.840 10+ $1.290 25+ $1.180 50+ $1.060 100+ $0.924 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 200V/µs | - | GRADE III (Test Condition B) | 22.5mm | - | -40°C | 125°C | R53B Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.870 10+ $1.310 25+ $1.200 50+ $1.090 100+ $0.996 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 110°C | R53 Series | - | - | - | ||||||
Each | 1+ $4.520 10+ $3.390 25+ $3.250 50+ $3.100 100+ $2.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | - | 400V/µs | - | GRADE III (Test Condition B) | 27.5mm | - | -40°C | 125°C | R41B Series | AEC-Q200 | - | - | ||||||
Each | 1+ $4.960 10+ $3.720 25+ $3.480 50+ $3.230 100+ $3.140 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | F1772 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.170 10+ $0.635 25+ $0.618 50+ $0.600 100+ $0.583 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 200V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | R46 Series | - | - | - | ||||||
Each | 1+ $1.360 10+ $0.753 25+ $0.699 50+ $0.646 100+ $0.592 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 110°C | F863 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.290 10+ $0.785 25+ $0.758 50+ $0.730 100+ $0.703 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 110°C | F863 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.530 10+ $0.873 25+ $0.854 50+ $0.834 100+ $0.815 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 110°C | R52 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.430 10+ $0.807 25+ $0.764 50+ $0.720 100+ $0.677 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 200V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | R46 Series | - | - | - | ||||||
Each | 1+ $2.680 10+ $1.930 25+ $1.780 50+ $1.630 100+ $1.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 200V/µs | - | GRADE III (Test Condition B) | 22.5mm | - | -40°C | 125°C | R53B Series | AEC-Q200 | - | - | ||||||
Each | 10+ $0.655 25+ $0.617 50+ $0.579 100+ $0.541 500+ $0.523 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 200V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | R46 Series | - | - | - | ||||||
Each | 1+ $0.985 10+ $0.669 25+ $0.606 50+ $0.543 100+ $0.505 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 170V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | B32923 Series | - | - | - | ||||||
Each | 1+ $0.850 10+ $0.565 25+ $0.509 50+ $0.452 100+ $0.418 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | B32923 Series | - | - | - | ||||||
Each | 1+ $10.180 10+ $7.820 25+ $7.730 50+ $7.630 100+ $4.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 300VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | ||||||
Each | 1+ $6.530 10+ $4.580 25+ $4.400 50+ $4.230 100+ $4.080 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | Y2 | Through Hole | - | 350VAC | - | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32034 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.530 10+ $1.230 25+ $1.130 50+ $1.040 100+ $0.944 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 170V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | B32923 Series | AEC-Q200 | - | - | ||||||