0.039µF Noise Suppression & Safety Capacitors:

12 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06AM9547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.540
10+
$2.630
Total:$3.54
Min: 1 / Mult: 1
Total:$26.30
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
06AM9545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$2.390
Total:$3.30
Min: 1 / Mult: 1
Total:$23.90
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
61AK3490

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.687
25+
$0.668
50+
$0.649
100+
$0.630
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X1
Through Hole
600VAC
-
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
58AJ5820

RoHS

Each
500+
$0.223
1000+
$0.190
2500+
$0.171
Total:$156.10
Min: 700 / Mult: 700
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X1
Through Hole
440VAC
-
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R47 Series
AEC-Q200
84AH4437

RoHS

Each
1000+
$0.250
2500+
$0.234
Total:$500.00
Min: 2000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4439

RoHS

Each
1000+
$0.256
2500+
$0.237
Total:$512.00
Min: 2000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.039µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
26M6487

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.450
25+
$2.280
50+
$2.110
100+
$1.940
More Pricing...
Total:$3.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
15mm
-55°C
105°C
MKP338 6 Series
AEC-Q200
93X5061

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
310VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
31Y6545

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
93X5011

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
06AM9548

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$2.080
250+
$1.910
500+
$1.770
1000+
$1.670
Total:$416.00
Min: 200 / Mult: 200
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
06AM9546

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.610
1000+
$1.510
Total:$805.00
Min: 500 / Mult: 500
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK