General Purpose Film Capacitors :
3,370 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
dv/dt Rating
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.220 10+ $2.400 25+ $1.980 50+ $1.660 100+ $1.560 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.310 10+ $1.630 25+ $1.490 50+ $1.350 100+ $1.270 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | - | Axial Leaded | 390pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $2.450 10+ $1.680 25+ $1.520 50+ $1.370 100+ $1.280 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $1.560 10+ $0.836 25+ $0.790 50+ $0.744 100+ $0.555 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5.08mm | - | 7.2mm | - | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $1.760 10+ $1.410 25+ $1.310 50+ $1.200 100+ $1.090 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.657 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.530 10+ $3.190 25+ $2.990 50+ $2.790 100+ $2.530 More Pricing... | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 17mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.323 10+ $0.151 25+ $0.146 50+ $0.141 100+ $0.136 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.3mm | - | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.880 10+ $1.310 25+ $1.190 50+ $1.080 100+ $1.010 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 11mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.040 10+ $1.710 25+ $1.600 50+ $1.480 100+ $1.340 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 10+ $0.206 25+ $0.199 50+ $0.193 100+ $0.186 500+ $0.153 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7mm | - | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $6.680 10+ $4.680 25+ $4.520 50+ $4.350 100+ $3.980 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 27.5mm | - | 23mm | - | - | 31.5mm | - | 23mm | - | PHE426/F426 Series | - | -55°C | - | 85°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.5mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $11.060 10+ $8.560 25+ $8.250 50+ $7.930 100+ $6.260 | Metallized PET | - | Radial Box - 2 Pin | 10pF | - | ± 20% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | 27.5mm | - | 31.5mm | - | - | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $0.451 10+ $0.223 25+ $0.217 50+ $0.210 100+ $0.204 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | 10mm | - | 12mm | - | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $4.210 10+ $2.660 25+ $2.480 50+ $2.310 100+ $2.170 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 31.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $0.378 10+ $0.182 25+ $0.175 50+ $0.168 100+ $0.161 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 7.5mm | - | 10.3mm | - | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 10+ $0.695 25+ $0.678 50+ $0.661 100+ $0.644 500+ $0.598 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 6mm | - | 11mm | - | R79 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.317 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 13mm | - | - | 4mm | - | 9mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | ||||||