QYX Series General Purpose Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 50V | Through Hole | PC Pin | 5mm | 7.5mm | 4.5mm | 11mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | 100V | Through Hole | PC Pin | 3.5mm | 5.5mm | 2.8mm | 12mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | 100V | Through Hole | PC Pin | 3.5mm | 5.5mm | 2.8mm | 12mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | 100V | Through Hole | PC Pin | 3.5mm | 6mm | 3mm | 12mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | 100V | Through Hole | PC Pin | 3.5mm | 5.5mm | 2.8mm | 11.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | 100V | Through Hole | PC Pin | 3.5mm | 5.5mm | 2.8mm | 12mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 50V | Through Hole | PC Pin | 3.5mm | 6.5mm | 3.5mm | 10.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 100V | Through Hole | PC Pin | 5mm | 7.5mm | 3.5mm | 13mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | 50V | Through Hole | PC Pin | 3.5mm | 6mm | 3.5mm | 8.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 100V | Through Hole | PC Pin | 5mm | 8.5mm | 4.5mm | 14mm | QYX Series | -40°C | 85°C | ||||||