MSR Series General Purpose Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
(1)
Product Range
=MSR Series
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(14)
Capacitance Tolerance
(14)
Capacitor Mounting
(14)
Capacitor Terminals
(14)
Operating Temperature Min
(14)
Operating Temperature Max
(14)
Capacitor Case / Package
(12)
(2)
Lead Spacing
(1)
(5)
(4)
(2)
(1)
(1)
Capacitance
(3)
(1)
(1)
(4)
(1)
(2)
(2)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26M8592 RoHS | Each | 1+$1.630 10+$0.901 25+$0.889 50+$0.877 100+$0.807 More Pricing... | Metallized PET | Radial | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | - | 22.5mm | 27mm | 11.5mm | 18mm | MSR Series | -55°C | 125°C | |||||
84M4082 RoHS | Each | 1+$0.880 10+$0.472 25+$0.447 50+$0.423 100+$0.398 More Pricing... | Metallized PET | Radial | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 10mm | 17mm | MSR Series | -55°C | 125°C | |||||
84M4993 RoHS | Each | 1+$0.670 10+$0.332 25+$0.325 50+$0.317 100+$0.288 More Pricing... | Metallized PET | Radial | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 7mm | 12.5mm | MSR Series | -55°C | 125°C | |||||
46M4742 RoHS | Each | 1+$0.700 10+$0.349 25+$0.344 50+$0.339 100+$0.309 More Pricing... | Metallized PET | Radial | 0.01µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | - | 10mm | 14mm | 7mm | 13mm | MSR Series | -55°C | 125°C | |||||
55K4726 RoHS | Each | 1+$0.468 2000+$0.167 3000+$0.162 5000+$0.157 10000+$0.154 More Pricing... | Metallized PET | Radial | 0.01µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.5mm | 5.5mm | 10.5mm | MSR Series | -55°C | 125°C | |||||
59K0071 RoHS | CORNELL DUBILIER | Each | 1+$1.030 10+$0.538 25+$0.512 50+$0.486 100+$0.460 More Pricing... | Metallized PET | Radial | 0.47µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 20mm | 22.5mm | 7.5mm | 14mm | MSR Series | -55°C | 125°C | ||||
84M4073 RoHS | Each | 1+$0.493 1000+$0.183 1500+$0.182 2500+$0.181 5000+$0.161 More Pricing... | Metallized PET | Radial | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 6mm | 11.5mm | MSR Series | -55°C | 125°C | |||||
86K9438 RoHS | Each | 1+$0.695 10+$0.378 25+$0.370 50+$0.361 100+$0.300 More Pricing... | Metallized PET | Radial | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 7mm | 13.5mm | MSR Series | -55°C | 125°C | |||||
72K6858 RoHS | ILLINOIS CAPACITOR | Each | 500+$0.194 1000+$0.182 1500+$0.174 2500+$0.165 5000+$0.158 More Pricing... | Metallized PET | Radial | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.5mm | 10mm | MSR Series | -55°C | 125°C | ||||
84M4507 RoHS | Each | 500+$0.249 1000+$0.230 1500+$0.215 2500+$0.199 5000+$0.180 More Pricing... | Metallized PET | Radial Leaded | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 7.5mm | 12.5mm | MSR Series | -55°C | 125°C | |||||
86K9442 RoHS | Each | 1+$2.040 10+$1.420 25+$1.280 50+$1.140 100+$1.060 More Pricing... | Metallized PET | Radial Leaded | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 30.5mm | 12.5mm | 21mm | MSR Series | -55°C | 125°C | |||||
54AH7368 RoHS | Each | 1+$0.791 10+$0.424 25+$0.402 50+$0.381 100+$0.359 More Pricing... | Metallized PET | Radial | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 12.5mm | MSR Series | -55°C | 125°C | |||||
84M4105 RoHS | Each | 1+$1.140 10+$0.609 25+$0.581 50+$0.553 100+$0.525 More Pricing... | Metallized PET | Radial | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 20mm | 22.5mm | 10mm | 16.5mm | MSR Series | -55°C | 125°C | |||||
84M4524 RoHS | Each | 1000+$0.325 2000+$0.319 3000+$0.313 5000+$0.301 10000+$0.297 More Pricing... | Metallized PET | Radial | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 13mm | MSR Series | -55°C | 125°C | |||||