MKS4 Series General Purpose Film Capacitors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.840 10+ $3.690 25+ $3.490 50+ $3.290 100+ $2.960 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.400 10+ $0.943 25+ $0.893 50+ $0.842 100+ $0.792 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 14mm | 18mm | 14mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $3.050 10+ $2.960 25+ $2.580 50+ $2.210 100+ $1.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.410 10+ $1.000 25+ $0.927 50+ $0.848 100+ $0.770 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.660 10+ $1.010 25+ $0.980 50+ $0.946 100+ $0.913 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.610 10+ $0.942 25+ $0.917 50+ $0.891 100+ $0.866 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $3.610 10+ $3.420 25+ $3.370 50+ $3.310 100+ $2.960 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.120 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.290 10+ $1.650 25+ $1.540 50+ $1.420 100+ $1.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 10.5mm | 19mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $7.850 10+ $6.100 25+ $5.780 50+ $5.450 100+ $4.950 More Pricing... | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 13mm | 24mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.417 25+ $0.384 50+ $0.352 100+ $0.319 500+ $0.266 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.631 10+ $0.322 25+ $0.313 50+ $0.304 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $2.270 25+ $2.180 50+ $2.100 100+ $2.010 500+ $1.940 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 7.5mm | 10mm | 2.5mm | 7mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.743 10+ $0.533 25+ $0.461 50+ $0.390 100+ $0.318 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.655 10+ $0.446 25+ $0.396 50+ $0.345 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 8.5mm | 10mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.655 10+ $0.400 25+ $0.341 50+ $0.283 100+ $0.224 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.298 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.280 10+ $0.896 25+ $0.783 50+ $0.671 100+ $0.557 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 15mm | 15mm | 18mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.600 10+ $1.210 25+ $1.080 50+ $0.949 100+ $0.820 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 22.5mm | 18.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.300 10+ $1.860 25+ $1.790 50+ $1.710 100+ $1.580 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.160 10+ $0.819 25+ $0.755 50+ $0.691 100+ $0.627 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||