B32520 Series General Purpose Film Capacitors :
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.592 25+ $0.578 50+ $0.564 100+ $0.550 500+ $0.478 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4400+ $0.379 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10.3mm | 6mm | - | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.539 25+ $0.526 50+ $0.514 100+ $0.501 500+ $0.434 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.297 25+ $0.289 50+ $0.281 100+ $0.272 500+ $0.231 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.313 25+ $0.303 50+ $0.293 100+ $0.283 500+ $0.244 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 8.5mm | 10mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $0.513 10+ $0.324 25+ $0.287 50+ $0.251 100+ $0.229 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 8.5mm | 10mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.230 10+ $0.671 25+ $0.658 50+ $0.645 100+ $0.631 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.539 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.385 25+ $0.364 50+ $0.343 100+ $0.323 500+ $0.304 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.436 25+ $0.424 50+ $0.413 100+ $0.401 500+ $0.343 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 8.5mm | 4mm | - | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.529 25+ $0.476 50+ $0.423 100+ $0.391 500+ $0.336 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 12mm | 10mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $0.971 10+ $0.529 25+ $0.516 50+ $0.504 100+ $0.491 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10.3mm | 6mm | - | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.450 25+ $0.438 50+ $0.426 100+ $0.414 500+ $0.354 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.442 25+ $0.430 50+ $0.419 100+ $0.407 500+ $0.351 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.358 25+ $0.344 50+ $0.328 100+ $0.313 500+ $0.280 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
82AH6668 RoHS | Each | 10+ $0.786 25+ $0.768 50+ $0.751 100+ $0.734 500+ $0.645 More Pricing... | Metallized PET Stacked | 63V | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 40V | 63V | Radial Box - 2 Pin | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | -55°C to +125°C | 10mm | 5mm | B32520 | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
46AM8952 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.527 10+ $0.261 25+ $0.254 50+ $0.246 100+ $0.238 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
46AM2919 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.636 10+ $0.321 25+ $0.312 50+ $0.303 100+ $0.294 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ $0.231 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 9600+ $0.199 19200+ $0.194 38400+ $0.193 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 9600+ $0.160 19200+ $0.152 38400+ $0.152 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.010 10+ $0.552 25+ $0.539 50+ $0.526 100+ $0.513 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.68µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10.3mm | 6mm | - | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
96K7430 | Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 7mm | 2.5mm | - | 7mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||