Can General Purpose Film Capacitors:

19 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK3903

RoHS

Date/Lot Code

Each
1+
$52.470
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
142mm
B32361 Series
-40°C
85°C
80AK4626

RoHS

Date/Lot Code

Each
1+
$39.660
5+
$37.100
10+
$35.900
25+
$34.730
50+
$33.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
-
-
70mm
B3236X Series
-40°C
85°C
67AK0694

RoHS

Date/Lot Code

Each
1+
$115.770
5+
$110.100
10+
$104.420
25+
$98.750
50+
$95.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
-
-
197mm
B32362 Series
-40°C
70°C
68AK3904

RoHS

Date/Lot Code

Each
1+
$94.820
5+
$92.270
10+
$89.910
25+
$87.780
50+
$86.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
250µF
± 5%
250V
675V
Stud Mount - M10
Screw
GRADE I (Test Condition A)
-
-
-
152mm
B32362 Series
-40°C
85°C
68AK3902

RoHS

Date/Lot Code

Each
1+
$47.160
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
330V
900V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
107mm
B32361 Series
-40°C
85°C
74R9392
Each
25+
$204.950
Min: 80 / Mult: 20
-
Can
4µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
74R9386
Each
25+
$236.670
Min: 80 / Mult: 20
-
Can
8µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.57mm
73.91mm
48.51mm
149.35mm
A26F7000 Series
-40°C
75°C
74R9382
Each
100+
$130.570
Min: 216 / Mult: 27
-
Can
2µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.57mm
54.86mm
33.27mm
95.24mm
A26F7000 Series
-40°C
75°C
74R9391
Each
25+
$218.730
Min: 216 / Mult: 27
-
Can
2µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
124mm
A26F7000 Series
-40°C
75°C
74R9388
Each
100+
$78.880
Min: 216 / Mult: 27
-
Can
0.1µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
Each
Pricing is unavailable. Please contact customer services.
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
74mm
48.5mm
108mm
A26F7000 Series
-40°C
75°C
74R9389

RoHS

Each
100+
$120.540
Min: 216 / Mult: 27
-
Can
0.25µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
74R9385
Each
25+
$221.140
Min: 80 / Mult: 20
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
74R9381
Each
100+
$113.650
Min: 216 / Mult: 27
-
Can
1µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
74R9390
Each
100+
$112.040
Min: 216 / Mult: 27
-
Can
0.5µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
63AC9022

RoHS

Date/Lot Code

Each
1+
$11.550
10+
$8.150
25+
$8.100
50+
$8.050
100+
$8.000
Min: 1 / Mult: 1
Metallized PP
Can
14µF
± 5%
460V
-
Stud Mount - M8
Quick Connect
GRADE III (Test Condition B)
-
-
-
65mm
B33331V Series
-40°C
85°C
29AM3952

RoHS

Date/Lot Code

Each
1+
$69.400
5+
$67.510
10+
$65.780
25+
$64.230
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
-
-
117mm
B32362 Series
-40°C
70°C
68AK3901

RoHS

Date/Lot Code

Each
1+
$58.620
5+
$54.990
10+
$51.350
25+
$47.720
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
250V
675V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
132mm
B32361 Series
-40°C
85°C
47W0498

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
300µF
± 5%
460V
900V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
-
-
197mm
B32362 Series
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK