6.8µF General Purpose Film Capacitors:
3,330 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
dv/dt Rating
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.220 10+ $2.340 25+ $2.140 50+ $1.940 100+ $1.790 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.090 10+ $1.470 25+ $1.350 50+ $1.230 100+ $1.150 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | - | Axial Leaded | 390pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $2.590 10+ $1.800 25+ $1.660 50+ $1.500 100+ $1.390 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $1.620 10+ $1.110 25+ $1.040 50+ $0.959 100+ $0.588 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5.08mm | - | 7.2mm | - | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.910 10+ $1.530 25+ $1.410 50+ $1.300 100+ $1.170 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.657 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.790 10+ $1.430 25+ $1.320 50+ $1.220 100+ $1.100 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 8mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 10+ $0.147 25+ $0.142 50+ $0.138 100+ $0.133 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.3mm | - | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.550 10+ $3.210 25+ $3.010 50+ $2.810 100+ $2.550 More Pricing... | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 17mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||||
Each | 1+ $6.590 10+ $4.640 25+ $4.470 50+ $4.300 100+ $3.960 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 27.5mm | - | 23mm | - | - | 31.5mm | - | 23mm | - | PHE426/F426 Series | - | -55°C | - | 85°C | - | - | - | ||||||
Each | 1+ $1.930 10+ $1.320 25+ $1.220 50+ $1.130 100+ $1.040 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 11mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $4.620 10+ $2.650 25+ $2.500 50+ $2.360 100+ $2.260 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | 31.5mm | - | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $0.329 10+ $0.171 25+ $0.162 50+ $0.153 100+ $0.145 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | 7.5mm | - | 10.3mm | - | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.5mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 10+ $0.200 25+ $0.191 50+ $0.181 100+ $0.172 500+ $0.146 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7mm | - | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.050 10+ $1.730 25+ $1.610 50+ $1.490 100+ $1.350 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | 12mm | - | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $0.451 10+ $0.223 25+ $0.213 50+ $0.203 100+ $0.193 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | 10mm | - | 12mm | - | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | 12.9mm | - | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $10.870 10+ $8.370 25+ $8.040 50+ $7.700 100+ $6.250 | Metallized PET | - | Radial Box - 2 Pin | 10µF | - | ± 20% | - | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | 27.5mm | - | 31.5mm | - | - | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 10+ $0.740 25+ $0.722 50+ $0.705 100+ $0.687 500+ $0.598 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | - | 6mm | - | 11mm | - | R79 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.317 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 13mm | - | - | 4mm | - | 9mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.528 10+ $0.298 25+ $0.287 50+ $0.276 100+ $0.266 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | - | 250V | - | 630V | - | - | Through Hole | - | Radial Leaded | - | 10mm | - | 12mm | - | - | 6.5mm | - | 13.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $1.050 10+ $0.565 25+ $0.544 50+ $0.523 100+ $0.501 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | - | 160V | - | 250V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | - | - | 8.5mm | - | 14.5mm | - | B32522 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||