5600pF General Purpose Film Capacitors:

24 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0282

RoHS

Each
1+
$3.660
10+
$3.320
25+
$3.120
50+
$2.920
100+
$2.660
More Pricing...
Total:$3.66
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
5600pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
62W6458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.693
10+
$0.369
Total:$3.46
Min: 5 / Mult: 5
Total:$36.90
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
42Y0006

RoHS

Date/Lot Code

Each
1+
$0.618
10+
$0.324
25+
$0.316
50+
$0.307
100+
$0.299
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
99AJ6466

RoHS

Each
1+
$0.546
10+
$0.367
25+
$0.318
50+
$0.269
100+
$0.220
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
99W1806

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.852
25+
$0.806
50+
$0.760
100+
$0.715
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
19mm
ECWH(C) Series
-40°C
85°C
-
18M4068

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.361
5000+
$0.353
10000+
$0.326
20000+
$0.304
30000+
$0.283
More Pricing...
Total:$722.00
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W8406

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.250
10000+
$0.226
20000+
$0.207
30000+
$0.195
More Pricing...
Total:$786.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
5600pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
04J5762

RoHS

Each
1000+
$1.420
2500+
$1.270
Total:$2,840.00
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
5600pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9mm
MKP419 Series
-55°C
85°C
-
18M4084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.370
Total:$740.00
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
03J9050

RoHS

Each
1000+
$0.323
2500+
$0.295
Total:$646.00
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
67T1246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.405
Total:$1,215.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
32R8894

RoHS

Each (Supplied on Cut Tape)
1+
$0.795
Total:$2,385.00
Min: 3000 / Mult: 3000
Total:$2,385.00
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
05W5473

RoHS

Each (Supplied on Cut Tape)
1000+
$0.852
Total:$2,556.00
Min: 3000 / Mult: 3000
Total:$2,556.00
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
01X0756

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.459
5000+
$0.451
10000+
$0.426
20000+
$0.404
30000+
$0.384
More Pricing...
Total:$918.00
Min: 2000 / Mult: 2000
Metallized PEN Stacked
1210 [3225 Metric]
5600pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
49W3095

RoHS

Each
2500+
$0.253
Total:$759.00
Min: 3000 / Mult: 3000
Metallized PP
Radial Box - 2 Pin
5600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
6.8mm
14.6mm
ECWH(A) Series
-40°C
105°C
-
01X0798

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.666
6000+
$0.649
10000+
$0.639
Total:$2,160.00
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
01X0799

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.666
6000+
$0.649
10000+
$0.639
Total:$2,160.00
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
05W5445

RoHS

Each (Supplied on Cut Tape)
1000+
$0.451
Total:$902.00
Min: 2000 / Mult: 2000
Total:$902.00
Min: 2000 / Mult: 2000
Metallized PEN Stacked
1210 [3225 Metric]
5600pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
53W8297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
Total:$1,401.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
5600pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
01X0706

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.280
5000+
$0.275
10000+
$0.259
20000+
$0.246
30000+
$0.234
More Pricing...
Total:$840.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
18C4870

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.379
5000+
$0.370
10000+
$0.342
20000+
$0.319
30000+
$0.297
More Pricing...
Total:$758.00
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
99W1804

RoHS

Each
1000+
$0.526
2500+
$0.498
Total:$526.00
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
12mm
ECWH(C) Series
-40°C
85°C
-
18C5124

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.738
1000+
$0.710
2000+
$0.644
4000+
$0.579
6000+
$0.558
More Pricing...
Total:$553.50
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
70C7710

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.281
10000+
$0.253
20000+
$0.232
30000+
$0.219
More Pricing...
Total:$882.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK