270pF General Purpose Film Capacitors:

6 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0265

RoHS

Each
1+
$3.670
10+
$3.110
25+
$2.900
50+
$2.700
100+
$2.450
More Pricing...
Total:$3.67
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
270pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
62W6441

RoHS

Each (Supplied on Cut Tape)
1+
$0.088
10+
$0.088
100+
$0.088
1000+
$0.088
5000+
$0.088
More Pricing...
Total:$0.09
Min: 1 / Mult: 1
Total:$8.80
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
270pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
53W3596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
Total:$2,176.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
270pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8656

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.256
5000+
$0.244
10000+
$0.220
20000+
$0.202
30000+
$0.190
More Pricing...
Total:$1,024.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
270pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
01X0688

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.274
5000+
$0.262
10000+
$0.236
20000+
$0.216
30000+
$0.204
More Pricing...
Total:$822.00
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
270pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
97Y9194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.264
100+
$0.242
1000+
$0.191
5000+
$0.178
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
270pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK