2200pF General Purpose Film Capacitors :
71 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.880 10+ $1.310 25+ $1.190 50+ $1.080 100+ $1.010 More Pricing... | Metallized PET | Axial Leaded | 2200pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | - | MKT1813 Series | -55°C | - | 100°C | - | ||||||
Each | 10+ $0.176 25+ $0.154 50+ $0.133 100+ $0.119 500+ $0.097 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 10+ $0.147 25+ $0.142 50+ $0.138 100+ $0.133 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.080 10+ $0.582 25+ $0.567 50+ $0.553 100+ $0.538 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.138 25+ $0.133 50+ $0.129 100+ $0.124 500+ $0.099 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.278 10+ $0.119 25+ $0.115 50+ $0.110 100+ $0.106 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.314 25+ $0.304 50+ $0.295 100+ $0.285 500+ $0.235 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | - | 100°C | - | ||||||
Each | 10+ $0.210 25+ $0.185 50+ $0.160 100+ $0.146 500+ $0.119 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.150 10+ $1.510 25+ $1.380 50+ $1.250 100+ $1.140 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 16mm | - | 18mm | 16mm | PHE448/F448 Series | -55°C | - | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.557 10+ $0.284 100+ $0.259 | Metallized PPS Stacked | 0805 [2012 Metric] | 2200pF | ± 5% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | - | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | - | 125°C | - | ||||||
Each | 1+ $3.640 10+ $3.060 25+ $2.850 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | Axial Leaded | 2200pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | - | FSC/EX Series | -40°C | - | 85°C | - | ||||||
Each | 1+ $1.550 10+ $1.080 25+ $1.010 50+ $0.950 100+ $0.887 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | - | 18mm | 11mm | MKP385 Series | -55°C | - | 105°C | - | ||||||
Each | 10+ $0.159 25+ $0.153 50+ $0.148 100+ $0.142 500+ $0.116 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.290 10+ $1.930 25+ $1.800 50+ $1.670 100+ $1.510 More Pricing... | Film / Foil PS | Axial Leaded | 2200pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | - | FSC Series | -40°C | - | 85°C | - | ||||||
Each | 10+ $0.215 25+ $0.190 50+ $0.164 100+ $0.149 500+ $0.123 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.381 25+ $0.370 50+ $0.359 100+ $0.348 500+ $0.321 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R79 Series | -55°C | - | 105°C | - | ||||||
Each | 10+ $0.687 25+ $0.666 50+ $0.646 100+ $0.625 500+ $0.545 More Pricing... | Metallized PPS | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | - | 150°C | - | ||||||
Each | 1+ $0.112 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.390 10+ $0.743 25+ $0.724 50+ $0.705 100+ $0.686 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 1kV | 3kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 6.5mm | 12.5mm | PHE450/F450 Series | -55°C | - | 105°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2800+ $0.086 5600+ $0.083 11200+ $0.079 16800+ $0.078 28000+ $0.077 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.460 10+ $1.170 25+ $1.090 50+ $1.000 100+ $0.907 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 2200pF | ± 10% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | - | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | - | 100°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.304 6000+ $0.302 12000+ $0.301 18000+ $0.300 30000+ $0.300 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 5% | - | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | - | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | - | 105°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.219 6000+ $0.217 12000+ $0.206 18000+ $0.205 30000+ $0.204 | Metallized PPS Stacked | 0805 [2012 Metric] | 2200pF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | - | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | - | 125°C | - | ||||||
Each | 1+ $0.107 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | - | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.268 100+ $0.245 1000+ $0.193 5000+ $0.164 10000+ $0.159 | Metallized PPS Stacked | 0603 [1608 Metric] | 2200pF | ± 5% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | - | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | - | 125°C | - | ||||||