10 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.760 10+ $1.110 100+ $0.935 500+ $0.681 1000+ $0.624 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.632 10+ $0.354 100+ $0.305 500+ $0.209 1000+ $0.196 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.110 10+ $0.704 100+ $0.592 500+ $0.431 1000+ $0.395 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.412 10+ $0.230 100+ $0.199 500+ $0.136 1000+ $0.128 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.382 10+ $0.214 100+ $0.184 500+ $0.126 1000+ $0.119 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.449 10+ $0.251 100+ $0.217 500+ $0.149 1000+ $0.139 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.827 10+ $0.513 100+ $0.427 500+ $0.304 1000+ $0.276 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.442 10+ $0.247 100+ $0.213 500+ $0.146 1000+ $0.137 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.690 10+ $0.379 100+ $0.325 500+ $0.219 1000+ $0.204 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.220 10+ $0.123 100+ $0.106 500+ $0.073 1000+ $0.068 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||