Power Film Capacitors:
4,029 Products FoundFind a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Panasonic, TDK & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.750 10+ $2.330 25+ $2.170 50+ $2.020 100+ $1.830 More Pricing... | Metallized PP | Axial Leaded | - | 0.01µF | ± 20% | High Frequency | Through Hole | - | - | 350V | - | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | ||||||
Each | 1+ $1.050 10+ $0.736 25+ $0.726 50+ $0.717 100+ $0.708 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.390 10+ $2.620 25+ $2.460 50+ $2.290 100+ $2.140 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | Through Hole | - | - | 160V | - | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | - | KP1830 Series | - | 100°C | - | - | - | ||||||
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Threaded Stud | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||||
74R9396 | Each | 1+ $163.640 5+ $157.080 10+ $141.560 25+ $136.260 50+ $134.280 More Pricing... | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Solder Lug | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | |||||
Each | 1+ $4.300 10+ $3.260 25+ $3.060 50+ $2.850 100+ $2.730 | Metallized PP | Axial Leaded | - | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | - | 400V | - | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | - | - | ||||||
74R9397 | Each | 1+ $156.250 5+ $149.980 10+ $135.170 25+ $130.110 50+ $128.210 More Pricing... | Film / Foil PP | Can | - | 0.5µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.88mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | |||||
Each | 10+ $0.852 25+ $0.784 50+ $0.716 100+ $0.648 500+ $0.554 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 10+ $0.859 25+ $0.821 50+ $0.782 100+ $0.744 500+ $0.667 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 500+ $0.333 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | Through Hole | - | - | 220V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $4.000 10+ $2.980 25+ $2.940 50+ $2.890 100+ $2.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | AC Filter | Through Hole | - | - | 400V | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $33.340 5+ $31.870 10+ $30.400 25+ $29.220 50+ $28.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $4.330 10+ $3.280 25+ $3.100 50+ $2.920 100+ $2.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | Through Hole | - | - | - | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.410 10+ $2.650 25+ $2.520 50+ $2.390 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $21.910 10+ $17.590 25+ $17.280 50+ $16.970 100+ $16.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
MULTICOMP PRO | Each | 1+ $13.970 100+ $11.720 250+ $10.880 500+ $10.220 1000+ $9.710 | - | Radial Box - Tabs | - | 4.7µF | ± 5% | Snubber | Panel Mount | - | - | - | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | - | MP HAPB Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $338.870 5+ $327.030 10+ $315.190 | Metallized PP | Can | - | 4500µF | ± 10% | DC Link | Stud Mount - M12 | - | - | - | - | 900V | - | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $6.080 10+ $4.290 25+ $3.990 50+ $3.690 100+ $3.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each | 10+ $0.647 25+ $0.613 50+ $0.578 100+ $0.544 500+ $0.530 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | - | - | ||||||
Each | 1+ $270.600 5+ $259.580 10+ $248.560 | Metallized PP | Can | - | 2200pF | ± 10% | DC Link | Stud Mount - M12 | - | - | - | - | 1.1kV | - | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $31.690 5+ $30.290 10+ $28.890 25+ $27.770 50+ $26.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $21.310 10+ $16.680 25+ $16.440 50+ $16.200 100+ $16.060 More Pricing... | Metallized PP | Radial Box - Tabs | - | 3µF | ± 5% | Snubber | Panel Mount | - | - | 600V | - | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4BS Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $23.940 10+ $19.090 25+ $18.630 50+ $18.160 100+ $17.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $7.200 10+ $5.900 25+ $5.610 50+ $5.430 100+ $5.250 | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | Through Hole | - | - | 250V | - | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $10.010 10+ $7.850 25+ $7.590 50+ $7.320 100+ $7.060 | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | ||||||