Multilayer Inductors :
4,264 Products FoundFind a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
High Frequency Inductor Case
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.132 10+ $0.108 25+ $0.096 50+ $0.093 100+ $0.089 More Pricing... | 6.8µH | 0.325ohm | - | - | 550mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.019 | 47nH | 900mohm | 800MHz | - | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CI160808 Series | ± 5% | - | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 10+ $0.077 25+ $0.076 50+ $0.070 100+ $0.065 More Pricing... | 10µH | 300mohm | 50MHz | - | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.129 10+ $0.108 25+ $0.095 50+ $0.093 100+ $0.090 More Pricing... | 4.7µH | 0.442ohm | - | - | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 25+ $0.088 50+ $0.082 100+ $0.075 250+ $0.068 | 10µH | 1.05ohm | 17MHz | - | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.167 | 1µH | 400mohm | 87MHz | - | 100mA | 1206 [3216 Metric] | 1206 [3216 Metric] | ILSB-1206 Series | ± 10% | - | Shielded | Ferrite | 3.2mm | 1.6mm | 1.1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.292 25+ $0.247 50+ $0.233 | 470nH | 0.039ohm | - | - | 3.1A | 0805 [2012 Metric] | 0805 [2012 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 2mm | 1.25mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.013 | 33µH | 2.6ohm | 15MHz | - | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.095 | 1µH | 0.34ohm | - | - | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 0.65mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.302 25+ $0.247 50+ $0.228 100+ $0.209 250+ $0.199 More Pricing... | 0.47µH | 0.055ohm | - | - | 2A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC Series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.283 25+ $0.234 50+ $0.217 100+ $0.199 250+ $0.198 More Pricing... | 1µH | 0.123ohm | - | - | 1.3A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC Series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.092 | 0.24µH | 0.038ohm | - | - | 2.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC Series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.095 | 240nH | 100mohm | - | - | 1.5A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 0.65mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.023 | 10µH | 300mohm | 2.1GHz | - | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.103 10+ $0.077 25+ $0.073 50+ $0.069 100+ $0.066 More Pricing... | 3nH | 0.2ohm | 5.5GHz | - | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.043 | 470nH | 0.085ohm | - | - | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 1.6mm | 0.8mm | 0.6mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 25+ $0.084 50+ $0.078 100+ $0.072 | 1µH | 100mohm | 120MHz | - | 900mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.167 | 10µH | 1ohm | 28MHz | - | 25mA | 1206 [3216 Metric] | 1206 [3216 Metric] | ILSB-1206 Series | ± 10% | - | Shielded | Ferrite | 3.2mm | 1.6mm | 1.1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.103 10+ $0.083 25+ $0.078 50+ $0.072 100+ $0.066 More Pricing... | 3.3nH | 0.2ohm | 5GHz | - | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.021 | 5.6nH | 200mohm | 5GHz | - | 430mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | ± 0.3nH | - | Unshielded | Air | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 25+ $0.073 50+ $0.068 100+ $0.063 250+ $0.057 | 6.8µH | 0.25ohm | 60MHz | - | 550mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.010 | 3.3nH | 0.12ohm | 5.5GHz | - | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | ELJ-RF Series | ± 0.3nH | - | - | Non-Magnetic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.108 10+ $0.082 25+ $0.077 50+ $0.073 100+ $0.069 More Pricing... | 10µH | 0.47ohm | 30MHz | - | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.068 | 2.4nH | 200mohm | 7GHz | - | 245mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HLQ02 Series | ± 0.1nH | - | - | Ceramic, Non-Magnetic | 1mm | 0.58mm | 0.35mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.021 | 1.3nH | 130mohm | 7GHz | - | 330mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HLQ02 Series | ± 0.1nH | - | - | Ceramic, Non-Magnetic | 1mm | 0.58mm | 0.35mm | - | ||||||